Part Details for SN74HC10QPWRQ1 by Texas Instruments
Overview of SN74HC10QPWRQ1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74HC10QPWRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NAND Gate, HC/UH Series, 3-Func, 3-Input, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for SN74HC10QPWRQ1
SN74HC10QPWRQ1 CAD Models
SN74HC10QPWRQ1 Part Data Attributes
|
SN74HC10QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC10QPWRQ1
Texas Instruments
Automotive Catalog Triple 3-Input Positive-NAND Gates 14-TSSOP -40 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 145 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SN74HC10QPWRQ1
This table gives cross-reference parts and alternative options found for SN74HC10QPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC10QPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC10PWE4 | 3-ch, 3-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85 | Texas Instruments | SN74HC10QPWRQ1 vs SN74HC10PWE4 |
74HC10PW | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | SN74HC10QPWRQ1 vs 74HC10PW |
HD74HC10T | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | SN74HC10QPWRQ1 vs HD74HC10T |
HD74HC10T-ELL | NAND Gate, HC Series, 3-Func, 3-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | SN74HC10QPWRQ1 vs HD74HC10T-ELL |
V62/04688-01YE | Enhanced product 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 125 | Texas Instruments | SN74HC10QPWRQ1 vs V62/04688-01YE |
74HC10PW-T | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | SN74HC10QPWRQ1 vs 74HC10PW-T |
SN74HC10PWTE4 | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74HC10QPWRQ1 vs SN74HC10PWTE4 |
SN74HC10PWG4 | Triple 3-Input Positive-NAND Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74HC10QPWRQ1 vs SN74HC10PWG4 |
74HC10PW | NAND Gate | Nexperia | SN74HC10QPWRQ1 vs 74HC10PW |
M74HC10TTR | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14 | STMicroelectronics | SN74HC10QPWRQ1 vs M74HC10TTR |