-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit Voltage Clamp 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1092
|
Newark | Logic, Voltage Clamp 10Bit, 24Tssop, No. Of Inputs:10, Output Current:64Ma, Propagation Delay:1.5Ns, No. Of Pins:24Pins, Logic Case Style:Tssop, Supply Voltage Min:0V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74GTL2010PW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.4400 / $3.3600 | Buy Now |
DISTI #
296-33915-5-ND
|
DigiKey | IC TRANSLATOR BIDIR 24TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
631 In Stock |
|
$1.1659 / $2.6500 | Buy Now |
DISTI #
595-SN74GTL2010PW
|
Mouser Electronics | Translation - Voltage Levels 10B VLTG Clamp RoHS: Compliant | 259 |
|
$1.1600 / $2.6500 | Buy Now |
|
Ameya Holding Limited | SN74GTL2010PW 电压电平转换器 电平转换器, LVTTL,TTL输出, 3 → 3.6 V, 24针 TSSOP封装 | 25927 |
|
RFQ | |
DISTI #
3120949
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.5887 / $3.1065 | Buy Now |
DISTI #
3120949
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.5670 / $2.9319 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74GTL2010PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTL2010PW
Texas Instruments
10-Bit Voltage Clamp 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 2.64 V | |
Supply Voltage1-Min | 2.36 V | |
Supply Voltage1-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74GTL2010PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTL2010PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74GTL2010PWRE4 | SPECIALTY INTERFACE CIRCUIT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74GTL2010PW vs SN74GTL2010PWRE4 |
SN74GTL2010PWR | 10-Bit Voltage Clamp 24-TSSOP -40 to 85 | Texas Instruments | SN74GTL2010PW vs SN74GTL2010PWR |
SN74GTL2010PWG4 | SPECIALTY INTERFACE CIRCUIT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74GTL2010PW vs SN74GTL2010PWG4 |