Part Details for SN74GTL2006PW by Texas Instruments
Overview of SN74GTL2006PW by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74GTL2006PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | GTL to TTL Transceiver, 13 Func, True Output, BICMOS, PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27850 |
|
$1.6000 / $1.8800 | Buy Now |
|
Chip1Cloud | 13-BIT GTL-/GTL/GTL+ TO LVTTL TRANSLATOR | IC TRNSLTR UNIDIR 28TSSOP | 10000 |
|
RFQ |
Part Details for SN74GTL2006PW
SN74GTL2006PW CAD Models
SN74GTL2006PW Part Data Attributes
|
SN74GTL2006PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTL2006PW
Texas Instruments
13 GTL TO TTL TRANSCEIVER, TRUE OUTPUT, PDSO28, GREEN, PLASTIC, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 10 ns | |
Interface IC Type | GTL TO TTL TRANSCEIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 13 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74GTL2006PW
This table gives cross-reference parts and alternative options found for SN74GTL2006PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTL2006PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74GTL2006PWR | 13-Bit GTL-/GTL/GTL+ To LVTTL Translator 28-TSSOP -40 to 85 | Texas Instruments | SN74GTL2006PW vs SN74GTL2006PWR |
GTL2006PW,112 | GTL2006 - 13-bit GTL-/GTL/GTL+ to LVTTL translator TSSOP2 28-Pin | NXP Semiconductors | SN74GTL2006PW vs GTL2006PW,112 |
SN74GTL2006PWG4 | IC 13 GTL TO TTL TRANSCEIVER, TRUE OUTPUT, PDSO28, GREEN, PLASTIC, TSSOP-28, Level Translator | Texas Instruments | SN74GTL2006PW vs SN74GTL2006PWG4 |