Part Details for SN74GTL1655DGG by Texas Instruments
Overview of SN74GTL1655DGG by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74GTL1655DGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 97 |
|
RFQ | ||
|
Chip1Cloud | 16-BIT LVTTL-TO-GTL/GTL UNIVERSAL BUS TRANSCEIVERS WITH LIVE INSERTION | 7900 |
|
RFQ |
Part Details for SN74GTL1655DGG
SN74GTL1655DGG CAD Models
SN74GTL1655DGG Part Data Attributes
|
SN74GTL1655DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTL1655DGG
Texas Instruments
GTL/TVC SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, TSSOP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | GTL/TVC | |
JESD-30 Code | R-PDSO-G64 | |
Length | 17 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for SN74GTL1655DGG
This table gives cross-reference parts and alternative options found for SN74GTL1655DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTL1655DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74GTL1655DGGRE4 | GTL/TVC SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 | Texas Instruments | SN74GTL1655DGG vs SN74GTL1655DGGRE4 |
SN74GTL1655DGGR | 16-Bit LVTTL To GTL/GTL+ Universal Bus Transceivers with Live Insertion 64-TSSOP -40 to 85 | Texas Instruments | SN74GTL1655DGG vs SN74GTL1655DGGR |
74GTL1655TTR | GTL/TVC SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, TSSOP-64 | STMicroelectronics | SN74GTL1655DGG vs 74GTL1655TTR |