Part Details for SN74GTLPH16927DGG by Texas Instruments
Overview of SN74GTLPH16927DGG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74GTLPH16927DGG
SN74GTLPH16927DGG CAD Models
SN74GTLPH16927DGG Part Data Attributes:
|
SN74GTLPH16927DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTLPH16927DGG
Texas Instruments
GTLP SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | GTLP | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.05 A | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for SN74GTLPH16927DGG
This table gives cross-reference parts and alternative options found for SN74GTLPH16927DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTLPH16927DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC652H | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS | Harris Semiconductor | SN74GTLPH16927DGG vs CD54HC652H |
GTLP18T612MEA | Registered Bus Transceiver, GTLP Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Fairchild Semiconductor Corporation | SN74GTLPH16927DGG vs GTLP18T612MEA |
74GTLPH1612DGGRE4 | GTLP SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 | Texas Instruments | SN74GTLPH16927DGG vs 74GTLPH1612DGGRE4 |
SN74GTLP1395DWE4 | Two 1-Bit LVTTL/GTLP Adj-Edge-Rate Bus Xcvrs w Split LVTTL Port, Fdbk Path and Selectable Polarity 20-SOIC -40 to 85 | Texas Instruments | SN74GTLPH16927DGG vs SN74GTLP1395DWE4 |
SN74GTLP2034ZQLR | GTLP SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PBGA56, GREEN, PLASTIC, VFBGA-56 | Texas Instruments | SN74GTLPH16927DGG vs SN74GTLP2034ZQLR |
SN74GTL16612DGGR | 18-Bit LVTTL-to-GTL/GTL+ Universal Bus Transceivers 56-TSSOP -40 to 85 | Texas Instruments | SN74GTLPH16927DGG vs SN74GTL16612DGGR |
74GTL16622DL | IC GTL/TVC SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | NXP Semiconductors | SN74GTLPH16927DGG vs 74GTL16622DL |
GTLP10B320MTD | Registered Bus Transceiver, GTLP Series, 1-Func, 10-Bit, True Output, BICMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Fairchild Semiconductor Corporation | SN74GTLPH16927DGG vs GTLP10B320MTD |
SN74GTLP1394RGYR | GTLP SERIES, 2-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PQCC16, GREEN, PLASTIC, MO-241BB, QFN-16 | Texas Instruments | SN74GTLPH16927DGG vs SN74GTLP1394RGYR |
SN74GTL16612ADLR | 18-Bit LVTTL-To-GTL/GTL+ Universal Bus Transceivers 56-SSOP -40 to 85 | Texas Instruments | SN74GTLPH16927DGG vs SN74GTL16612ADLR |