Part Details for SN74F573DWRE4 by Texas Instruments
Overview of SN74F573DWRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SN74F573DWRE4
SN74F573DWRE4 CAD Models
SN74F573DWRE4 Part Data Attributes
|
SN74F573DWRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F573DWRE4
Texas Instruments
F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, DSO-20
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 55 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN74F573DWRE4
This table gives cross-reference parts and alternative options found for SN74F573DWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F573DWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F573SC | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | SN74F573DWRE4 vs 74F573SC |
74F573VCQR | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | SN74F573DWRE4 vs 74F573VCQR |
SN74F573DW | Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | SN74F573DWRE4 vs SN74F573DW |
74F573SJ | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | SN74F573DWRE4 vs 74F573SJ |
74F573SJX | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | SN74F573DWRE4 vs 74F573SJX |
74F573SCQR | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.150 INCH, SOIC-20 | Fairchild Semiconductor Corporation | SN74F573DWRE4 vs 74F573SCQR |
74F573SC | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | SN74F573DWRE4 vs 74F573SC |
SN74F573DWRG4 | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, DSO-20 | Rochester Electronics LLC | SN74F573DWRE4 vs SN74F573DWRG4 |
SN74F573DW-00 | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | SN74F573DWRE4 vs SN74F573DW-00 |
SN74F573DW-00R | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | SN74F573DWRE4 vs SN74F573DW-00R |