-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74F573DWR | Texas Instruments | Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC 0 to 70 | |
SN74F573DW | Texas Instruments | Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1090
|
Newark | Ic, Logic, Oct D-Type Latch, 20Soic, Logic Family/Base Number:74F573, Latch Type:D Type Transparent, Ic Output Type:Tri State, Propagation Delay:8Ns, Output Current:24Ma, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74F573DW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-SN74F573DW-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4345 In Stock |
|
$0.4300 | Buy Now |
DISTI #
296-3598-5-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
647 In Stock |
|
$0.4824 / $1.0300 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, SOP | 848 |
|
$0.3486 / $0.8367 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, SOP | 185 |
|
$0.4550 / $0.9100 | Buy Now |
|
Rochester Electronics | SN74F573 Octal Transparent D-Type Latches With 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 1750 |
|
$0.3719 / $0.4375 | Buy Now |
DISTI #
C1S746204884931
|
Chip1Stop | TTL logic RoHS: Compliant pbFree: Yes | 950 |
|
$0.5180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F573DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F573DW
Texas Instruments
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, DSO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Control Type | ENABLE LOW/HIGH | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 55 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74F573DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F573DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F573SC | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | SN74F573DW vs 74F573SC |
74F573VCQR | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | SN74F573DW vs 74F573VCQR |
74F573SJ | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | SN74F573DW vs 74F573SJ |
74F573SJX | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | SN74F573DW vs 74F573SJX |
74F573SCQR | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.150 INCH, SOIC-20 | Fairchild Semiconductor Corporation | SN74F573DW vs 74F573SCQR |
74F573SC | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | SN74F573DW vs 74F573SC |
SN74F573DWRG4 | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, DSO-20 | Rochester Electronics LLC | SN74F573DW vs SN74F573DWRG4 |
SN74F573DW-00 | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | SN74F573DW vs SN74F573DW-00 |
SN74F573DW-00R | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | SN74F573DW vs SN74F573DW-00R |
74F573VC | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | SN74F573DW vs 74F573VC |