Part Details for SN74F374DBRE4 by Rochester Electronics LLC
Overview of SN74F374DBRE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F374DBRE4
SN74F374DBRE4 CAD Models
SN74F374DBRE4 Part Data Attributes
|
SN74F374DBRE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74F374DBRE4
Rochester Electronics LLC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SSOP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 10 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74F374DBRE4
This table gives cross-reference parts and alternative options found for SN74F374DBRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F374DBRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935186140118 | IC F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP2-20, Bus Driver/Transceiver | NXP Semiconductors | SN74F374DBRE4 vs 935186140118 |
N74F374DB | IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, SOT-339-1, SSOP2-20, Bus Driver/Transceiver | NXP Semiconductors | SN74F374DBRE4 vs N74F374DB |
SN74F374DBRG4 | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SSOP-20 | Rochester Electronics LLC | SN74F374DBRE4 vs SN74F374DBRG4 |
N74F374DB,118 | N74F374 - Octal D flip-flop (3-State) SSOP2 20-Pin | NXP Semiconductors | SN74F374DBRE4 vs N74F374DB,118 |
N74F374DB-T | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, PLASTIC, SOT-339-1, SSOP-20 | Rochester Electronics LLC | SN74F374DBRE4 vs N74F374DB-T |
935186140112 | IC F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP2-20, Bus Driver/Transceiver | NXP Semiconductors | SN74F374DBRE4 vs 935186140112 |
SN74F374DBRE4 | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN74F374DBRE4 vs SN74F374DBRE4 |
SN74F374DBLE | Octal D-Type Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP 0 to 70 | Texas Instruments | SN74F374DBRE4 vs SN74F374DBLE |
SN74F374DBRG4 | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN74F374DBRE4 vs SN74F374DBRG4 |
74F374MSAX | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM ,EIAJ TYPE2, SSOP-20 | Rochester Electronics LLC | SN74F374DBRE4 vs 74F374MSAX |