Part Details for SN74F374DBLE by Texas Instruments
Overview of SN74F374DBLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for SN74F374DBLE
SN74F374DBLE CAD Models
SN74F374DBLE Part Data Attributes:
|
SN74F374DBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F374DBLE
Texas Instruments
Octal D-Type Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20(UNSPEC) | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 70000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 86 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm |
Alternate Parts for SN74F374DBLE
This table gives cross-reference parts and alternative options found for SN74F374DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F374DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935186140112 | IC F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP2-20, Bus Driver/Transceiver | NXP Semiconductors | SN74F374DBLE vs 935186140112 |
N74F374DB | IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, SOT-339-1, SSOP2-20, Bus Driver/Transceiver | NXP Semiconductors | SN74F374DBLE vs N74F374DB |
74F374MSA | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM ,EIAJ TYPE2, SSOP-20 | Rochester Electronics LLC | SN74F374DBLE vs 74F374MSA |
SN74F374DBRG4 | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SSOP-20 | Rochester Electronics LLC | SN74F374DBLE vs SN74F374DBRG4 |
SN74F374DBRG4 | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN74F374DBLE vs SN74F374DBRG4 |
74F374MSA | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, EIAJ TYPE2, PLASTIC, SSOP-20 | Texas Instruments | SN74F374DBLE vs 74F374MSA |
74F374MSAX | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM ,EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | SN74F374DBLE vs 74F374MSAX |
SN74F374DBRE4 | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SSOP-20 | Rochester Electronics LLC | SN74F374DBLE vs SN74F374DBRE4 |
N74F374DB,112 | N74F374 - Octal D flip-flop (3-State) SSOP2 20-Pin | NXP Semiconductors | SN74F374DBLE vs N74F374DB,112 |
74F374MSAX | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM ,EIAJ TYPE2, SSOP-20 | Rochester Electronics LLC | SN74F374DBLE vs 74F374MSAX |