Part Details for SN74F280BDRE4 by Texas Instruments
Overview of SN74F280BDRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F280BDRE4
SN74F280BDRE4 CAD Models
SN74F280BDRE4 Part Data Attributes
|
SN74F280BDRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F280BDRE4
Texas Instruments
F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 35 mA | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74F280BDRE4
This table gives cross-reference parts and alternative options found for SN74F280BDRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F280BDRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
I74F280BD | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 | Rochester Electronics LLC | SN74F280BDRE4 vs I74F280BD |
N74F280AD-T | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, | Signetics | SN74F280BDRE4 vs N74F280AD-T |
MC74F280DD | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | SN74F280BDRE4 vs MC74F280DD |
N74F280BD | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 | Rochester Electronics LLC | SN74F280BDRE4 vs N74F280BD |
SN74F280BD-00R | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14 | Texas Instruments | SN74F280BDRE4 vs SN74F280BD-00R |
SN74F280BDR | 9-bit odd/even parity generators / checkers 14-SOIC 0 to 70 | Texas Instruments | SN74F280BDRE4 vs SN74F280BDR |
I74F280BD-T | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, SOP-14 | Rochester Electronics LLC | SN74F280BDRE4 vs I74F280BD-T |
74F280SCX | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, 0.150 INCH, SOIC-14 | Texas Instruments | SN74F280BDRE4 vs 74F280SCX |
SN74F280AD3 | Parity Generator/Checker, | Rochester Electronics LLC | SN74F280BDRE4 vs SN74F280AD3 |
SN74F280ADR | IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, Arithmetic Circuit | Texas Instruments | SN74F280BDRE4 vs SN74F280ADR |