Part Details for SN74F242D-00 by Texas Instruments
Overview of SN74F242D-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F242D-00
SN74F242D-00 CAD Models
SN74F242D-00 Part Data Attributes
|
SN74F242D-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F242D-00
Texas Instruments
F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74F242D-00
This table gives cross-reference parts and alternative options found for SN74F242D-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F242D-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F242D | F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, PLASTIC, SO-14 | NXP Semiconductors | SN74F242D-00 vs N74F242D |
N74F242D-T | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14 | YAGEO Corporation | SN74F242D-00 vs N74F242D-T |
74F242SC | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, 0.150 INCH, SOIC-14 | Fairchild Semiconductor Corporation | SN74F242D-00 vs 74F242SC |
N74F242D,623 | 74F242 - Quad transceiver, inverting (3-State); Quad transceiver (3-State) SOIC 14-Pin | NXP Semiconductors | SN74F242D-00 vs N74F242D,623 |
SN74F242D | Quad bus transceivers 14-SOIC 0 to 70 | Texas Instruments | SN74F242D-00 vs SN74F242D |
SN74F242DR | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74F242D-00 vs SN74F242DR |
MC74F242DD | F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74F242D-00 vs MC74F242DD |
74F242VCQR | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, 0.300 INCH, SOIC-14 | Fairchild Semiconductor Corporation | SN74F242D-00 vs 74F242VCQR |
SN74F242D | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74F242D-00 vs SN74F242D |
MC74F242DDR2 | F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74F242D-00 vs MC74F242DDR2 |