Part Details for SN74F242D by Texas Instruments
Overview of SN74F242D by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74F242D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2294 |
|
RFQ | ||
|
Quest Components | 1835 |
|
$0.7350 / $2.1000 | Buy Now | |
|
Rochester Electronics | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 380 |
|
$0.1160 / $0.1365 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 232 |
|
RFQ |
Part Details for SN74F242D
SN74F242D CAD Models
SN74F242D Part Data Attributes
|
SN74F242D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F242D
Texas Instruments
Quad bus transceivers 14-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 69 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SN74F242D
This table gives cross-reference parts and alternative options found for SN74F242D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F242D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F242D | F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74F242D vs MC74F242D |
MC74F242D | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74F242D vs MC74F242D |
74F242SC | F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, SOIC-14 | Texas Instruments | SN74F242D vs 74F242SC |
N74F242D | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14 | YAGEO Corporation | SN74F242D vs N74F242D |
SN74F242D-00R | F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14 | Texas Instruments | SN74F242D vs SN74F242D-00R |
MC74F242DR2 | F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74F242D vs MC74F242DR2 |
SN74F242DR | Quad bus transceivers 14-SOIC 0 to 70 | Texas Instruments | SN74F242D vs SN74F242DR |
74F242SC | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, 0.150 INCH, SOIC-14 | Fairchild Semiconductor Corporation | SN74F242D vs 74F242SC |
MC74F242DD | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | SN74F242D vs MC74F242DD |
SN74F242D | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74F242D vs SN74F242D |