-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple D-Type Flip-Flops With Clear 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14812-1-ND
|
DigiKey | IC FF D-TYPE SNGL 4BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2170 In Stock |
|
$0.2108 / $0.6300 | Buy Now |
DISTI #
595-SN74F175DR
|
Mouser Electronics | Flip Flops Quadruple D-Type Flip-Flop W/Clear RoHS: Compliant | 888 |
|
$0.2100 / $0.6300 | Buy Now |
|
Bristol Electronics | 3604 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 13 | 4330 |
|
$0.0619 / $0.4125 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, SOP | 22375 |
|
$0.1654 / $0.4725 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, SOP | 3464 |
|
$0.1100 / $0.5500 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, SOP | 7567 |
|
$0.2363 / $0.7875 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, SOP | 1483 |
|
$0.3150 / $0.7875 | Buy Now |
|
Rochester Electronics | SN74F175 Quadruple D-Type Flip-Flops With Clear RoHS: Compliant Status: Active Min Qty: 1 | 704 |
|
$0.2759 / $0.3246 | Buy Now |
|
Ameya Holding Limited | IC D-TYPE POS TRG SNGL 16SOIC | 11995 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F175DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F175DR
Texas Instruments
Quadruple D-Type Flip-Flops With Clear 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 100000000 Hz | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 34 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 100 MHz |
This table gives cross-reference parts and alternative options found for SN74F175DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F175DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F175AD | IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOT-109, SO-16, FF/Latch | NXP Semiconductors | SN74F175DR vs 74F175AD |
SN74F175DG4 | F/FAST SERIES, QUAD POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SN74F175DR vs SN74F175DG4 |
SN74F175D-00R | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16 | Texas Instruments | SN74F175DR vs SN74F175D-00R |
N74F175AD-T | IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOT-109, SO-16, FF/Latch | NXP Semiconductors | SN74F175DR vs N74F175AD-T |
74F175SCX | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Texas Instruments | SN74F175DR vs 74F175SCX |
MC74F175DDR2 | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | SN74F175DR vs MC74F175DDR2 |
N74F175AD,602 | IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOT-109, SO-16, FF/Latch | NXP Semiconductors | SN74F175DR vs N74F175AD,602 |
N74F175D | IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, FF/Latch | NXP Semiconductors | SN74F175DR vs N74F175D |
MC74F175DDR2 | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | SN74F175DR vs MC74F175DDR2 |
MC74F175DD | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | SN74F175DR vs MC74F175DD |