Logic
SN74LVC112APWR
Texas Instruments
Description: Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-TSSOP -40 to 125

Overview of SN74LVC112APWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for SN74LVC112APWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-8450-1-ND
DigiKey IC FF JK TYPE DUAL 1BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3514
In Stock
  • 1 $0.6800
  • 10 $0.4620
  • 25 $0.4084
  • 100 $0.3495
  • 250 $0.3214
  • 500 $0.3044
  • 1,000 $0.2904
  • 2,000 $0.2721
  • 4,000 $0.2628
  • 6,000 $0.2581
  • 10,000 $0.2530
  • 14,000 $0.2500
  • 20,000 $0.2471
$0.2471 / $0.6800 Buy Now
DISTI # 2156-SN74LVC112APWR-ND
DigiKey IC FF JK TYPE DUAL 1BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 3140
In Stock
  • 1,154 $0.2600
$0.2600 Buy Now
DISTI # 595-SN74LVC112APWR
Mouser Electronics Flip Flops Dual Neg Edge Trig RoHS: Compliant 7572
  • 1 $0.7000
  • 10 $0.5780
  • 100 $0.4380
  • 500 $0.3730
  • 1,000 $0.2990
  • 2,000 $0.2660
  • 4,000 $0.2480
  • 10,000 $0.2420
  • 24,000 $0.2360
$0.2360 / $0.7000 Buy Now
Quest Components   1436
  • 1 $0.8925
  • 113 $0.4463
  • 449 $0.3570
$0.3570 / $0.8925 Buy Now
Quest Components   1120
  • 1 $0.9800
  • 21 $0.2940
  • 171 $0.1960
$0.1960 / $0.9800 Buy Now
Rochester Electronics SN74LVC112A Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset RoHS: Compliant Status: Active Min Qty: 1 3140
  • 1 $0.2625
  • 25 $0.2573
  • 100 $0.2468
  • 500 $0.2363
  • 1,000 $0.2231
$0.2231 / $0.2625 Buy Now
Ameya Holding Limited SN74LVC112APWR, 双 J-K 型触发器, 16针 TSSOP封装 2000
RFQ
DISTI # C1S746202622656
Chip1Stop Flip Flop JK-Type Neg-Edge 2-Element 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 1893
  • 5 $0.5600
  • 10 $0.4640
  • 50 $0.4620
  • 100 $0.3520
  • 200 $0.3510
  • 500 $0.2960
  • 1,000 $0.2380
$0.2380 / $0.5600 Buy Now
LCSC 1.65V3.6V 150MHz 5.9ns3.3V50pF JK-Type 1 2 10uA TSSOP-16 Flip Flops ROHS 997
  • 1 $0.2830
  • 10 $0.2509
  • 30 $0.2459
  • 100 $0.2382
$0.2382 / $0.2830 Buy Now
Win Source Electronics DUAL NEGATIVE-EDGE-TRIGGERED J-K FLIP-FLOP WITH CLEAR AND PRESET 8900
  • 45 $1.1310
  • 110 $0.9280
  • 170 $0.8990
  • 230 $0.8700
  • 300 $0.8410
  • 400 $0.7540
$0.7540 / $1.1310 Buy Now

CAD Models for SN74LVC112APWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVC112APWR by Texas Instruments

SN74LVC112APWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
J-K FLIP-FLOP
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
4.8 ns
Propagation Delay (tpd)
7.1 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
Width
4.4 mm
fmax-Min
150 MHz
Want to compare parts?
  1. SN74LVC112APWR
    Texas Instruments
    Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-TSSOP -40 to 125
    VS

Alternate Parts for SN74LVC112APWR

This table gives cross-reference parts and alternative options found for SN74LVC112APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC112APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC112PW LVC/LCX/Z SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16 Texas Instruments SN74LVC112APWR vs SN74LVC112PW
SN74LVC112APWRG4 Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-TSSOP -40 to 125 Texas Instruments SN74LVC112APWR vs SN74LVC112APWRG4
SN74LVC112APWE4 Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-TSSOP -40 to 125 Texas Instruments SN74LVC112APWR vs SN74LVC112APWE4
74LCX112MTC Low Voltage Dual J-K Negative Edge-Triggered Flip-Flop with 5V Tolerant Inputs, 2350-TUBE onsemi SN74LVC112APWR vs 74LCX112MTC
74LCX112MTCX_NL J-K Flip-Flop, LVC/LCX/Z Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation SN74LVC112APWR vs 74LCX112MTCX_NL
IDT74LVC112APGG8 J-K Flip-Flop, LVC/LCX/Z Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, TSSOP-16 Integrated Device Technology Inc SN74LVC112APWR vs IDT74LVC112APGG8
IDT74LVC112APG J-K Flip-Flop, LVC/LCX/Z Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, TSSOP-16 Integrated Device Technology Inc SN74LVC112APWR vs IDT74LVC112APG
74LCX112MTCX Low Voltage Dual J-K Negative Edge-Triggered Flip-Flop with 5V Tolerant Inputs, 2500-REEL onsemi SN74LVC112APWR vs 74LCX112MTCX
IDT74LVC112AP J-K Flip-Flop, LVC/LCX/Z Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, TSSOP-16 Integrated Device Technology Inc SN74LVC112APWR vs IDT74LVC112AP
Part Number Description Manufacturer Compare
SN74F175DE4 F/FAST SERIES, QUAD POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments SN74LVC112APWR vs SN74F175DE4
JM38510/34104B2A F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SN74LVC112APWR vs JM38510/34104B2A
SN74F175DRE4 Quadruple D-Type Flip-Flops With Clear 16-SOIC 0 to 70 Texas Instruments SN74LVC112APWR vs SN74F175DRE4
74F175QCQR D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PQCC20, PLASTIC, CC-20 Fairchild Semiconductor Corporation SN74LVC112APWR vs 74F175QCQR
JM38510/34104BFA D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDFP16, CERAMIC, FP-16 Motorola Semiconductor Products SN74LVC112APWR vs JM38510/34104BFA
I74F175D-T D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDSO16 YAGEO Corporation SN74LVC112APWR vs I74F175D-T
74F175SCX D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC SN74LVC112APWR vs 74F175SCX
74LCX112MTCX Low Voltage Dual J-K Negative Edge-Triggered Flip-Flop with 5V Tolerant Inputs, 2500-REEL onsemi SN74LVC112APWR vs 74LCX112MTCX
MC74F175DDR2 F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC SN74LVC112APWR vs MC74F175DDR2
54F175LM D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation SN74LVC112APWR vs 54F175LM

Related Parts for SN74LVC112APWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC112APWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC112APWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC112APWR would you like to use for your alert(s)?
  • Please alert me when SN74LVC112APWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC112APWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC112APWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC112APWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC112APWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC112APWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: