-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Schottky Barrier Diode R-C Bus-Termination Array 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F1016DW by Texas Instruments is a Bus Terminator.
Bus Terminators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74F1016DW | Texas Instruments | 16-Bit Schottky Barrier Diode R-C Bus-Termination Array 20-SOIC 0 to 70 | |
SN74F1016DWR | Texas Instruments | 16-Bit Schottky Barrier Diode R-C Bus-Termination Array 20-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86289474
|
Verical | Diode Schottky 0.17A 20-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 1101 | Americas - 445 |
|
$4.3375 / $5.0000 | Buy Now |
DISTI #
86285033
|
Verical | Diode Schottky 0.17A 20-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0501 | Americas - 350 |
|
$4.3375 / $5.0000 | Buy Now |
DISTI #
86287821
|
Verical | Diode Schottky 0.17A 20-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 9901 | Americas - 120 |
|
$4.3375 / $5.0000 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | COMMON ANODE DIODE ARRAY,DIP | 16 |
|
$4.0810 / $5.5650 | Buy Now |
|
Rochester Electronics | 74F1016 16-Bit Schottky Barrier Diode R-C Bus-Termination Array RoHS: Compliant Status: Obsolete Min Qty: 1 | 991 |
|
$3.4700 / $4.0800 | Buy Now |
|
Vyrian | Interface ICs | 561 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F1016DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F1016DW
Texas Instruments
16-Bit Schottky Barrier Diode R-C Bus-Termination Array 20-SOIC 0 to 70
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Interface IC Type | DIODE BUS TERMINATION ARRAY | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Signal Lines | 16 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Pull-up Resistance-Nom | 50 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74F1016DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F1016DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74F1016DWG4 | Texas Instruments | Check for Price | 16-Bit Schottky Barrier Diode R-C Bus-Termination Array 20-SOIC 0 to 70 | SN74F1016DW vs SN74F1016DWG4 |