-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9119-1-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 20SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3762 In Stock |
|
$0.3331 / $0.8900 | Buy Now |
DISTI #
2156-SN74CBTLV3245ADBQR-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 20SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.2400 | Buy Now |
DISTI #
595-SNCBTLV3245ADBQR
|
Mouser Electronics | Digital Bus Switch ICs Low Volt. Octal FET RoHS: Compliant | 2495 |
|
$0.2430 / $0.7400 | Buy Now |
|
Bristol Electronics | 2377 |
|
RFQ | ||
|
Bristol Electronics | 5705 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 169 |
|
$0.4219 / $1.1250 | Buy Now |
|
Bristol Electronics | 1821 |
|
RFQ | ||
|
Rochester Electronics | SN74CBTLV3245A 3.3V 8-Channel 1:1 Bus Switch RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.2083 / $0.2450 | Buy Now |
|
Ameya Holding Limited | IC LV OCTAL FET BUS SW 20QSOP | 9000 |
|
RFQ | |
|
Win Source Electronics | IC LV OCTAL FET BUS SW 20QSOP | 37100 |
|
$0.2830 / $0.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTLV3245ADBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3245ADBQR
Texas Instruments
3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QSOP | |
Package Description | QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74CBTLV3245ADBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3245ADBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3VH245QX | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Quality Semiconductor Inc | SN74CBTLV3245ADBQR vs QS3VH245QX |
IDT74FCT3245AQG8 | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | SN74CBTLV3245ADBQR vs IDT74FCT3245AQG8 |
QS3VH245QG8 | QuickSwitch Products 3.3V 8-Bit Bus Switch for Hot Swap Applications, QSOP0/Reel | Renesas Electronics Corporation | SN74CBTLV3245ADBQR vs QS3VH245QG8 |
PI74FCT3245AQ | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | SN74CBTLV3245ADBQR vs PI74FCT3245AQ |
PI74FCT3245AQX | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | SN74CBTLV3245ADBQR vs PI74FCT3245AQX |
74FCT3245QG | QSOP-20, Tube | Integrated Device Technology Inc | SN74CBTLV3245ADBQR vs 74FCT3245QG |
PI3B3245Q | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Pericom Semiconductor Corporation | SN74CBTLV3245ADBQR vs PI3B3245Q |
74CBTLV3245ADBQRE4 | CBTLV/3B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | SN74CBTLV3245ADBQR vs 74CBTLV3245ADBQRE4 |
74FCT3245AQG | 3.3V Octal Bi-Directional Transceiver, QSOP55/Tube | Renesas Electronics Corporation | SN74CBTLV3245ADBQR vs 74FCT3245AQG |
74FCT3245AQG | QSOP-20, Tube | Integrated Device Technology Inc | SN74CBTLV3245ADBQR vs 74FCT3245AQG |