Part Details for SN74CBT3383DBQRG4 by Texas Instruments
Overview of SN74CBT3383DBQRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CBT3383DBQRG4
SN74CBT3383DBQRG4 CAD Models
SN74CBT3383DBQRG4 Part Data Attributes
|
SN74CBT3383DBQRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3383DBQRG4
Texas Instruments
10-Bit FET Bus-Exchange Switches 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP24,.24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 2 | |
Number of Functions | 5 | |
Number of Ports | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74CBT3383DBQRG4
This table gives cross-reference parts and alternative options found for SN74CBT3383DBQRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3383DBQRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS3L383Q8 | Bus Exchanger, 2-Func, 5-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | SN74CBT3383DBQRG4 vs IDTQS3L383Q8 |
SN74CBT3383DBQRE4 | 10-Bit FET Bus-Exchange Switches 24-SSOP -40 to 85 | Texas Instruments | SN74CBT3383DBQRG4 vs SN74CBT3383DBQRE4 |
SN74CBT3383CDBQRE4 | CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 | Texas Instruments | SN74CBT3383DBQRG4 vs SN74CBT3383CDBQRE4 |
PI5C3383QEX | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 5-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | SN74CBT3383DBQRG4 vs PI5C3383QEX |
SN74CBT3383DBQR | 5-V, crosspoint/exchange, 10-channel FET bus switch 24-SSOP 0 to 70 | Texas Instruments | SN74CBT3383DBQRG4 vs SN74CBT3383DBQR |
PI5C3383Q | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 5-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | SN74CBT3383DBQRG4 vs PI5C3383Q |
SN74CBT3383CDBQRG4 | CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 | Texas Instruments | SN74CBT3383DBQRG4 vs SN74CBT3383CDBQRG4 |