-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 8-channel bus switch with -2-V undershoot protection 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT3345CDW-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
58648 In Stock |
|
$0.3900 | Buy Now |
DISTI #
SN74CBT3345CDW-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
688 In Stock |
|
$0.3614 / $0.9000 | Buy Now |
DISTI #
595-SN74CBT3345CDW
|
Mouser Electronics | Digital Bus Switch ICs 8-Bit FET Bus Switch RoHS: Compliant | 0 |
|
$0.3530 / $0.9000 | Order Now |
|
Rochester Electronics | SN74CBT3345C 8-Bit FET Bus Switch with -2 V Undershoot Protection RoHS: Compliant Status: Active Min Qty: 1 | 58648 |
|
$0.3335 / $0.3923 | Buy Now |
|
Ameya Holding Limited | IC SWITCH BUS FET 8BIT 20-SOIC | 10475 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT3345CDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3345CDW
Texas Instruments
5-V, 1:1 (SPST), 8-channel bus switch with -2-V undershoot protection 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.825 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74CBT3345CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3345CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT3345CDWRE4 | CBT/FST/QS/5C/B SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74CBT3345CDW vs SN74CBT3345CDWRE4 |
74FST3345DW | IC CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20, Bus Driver/Transceiver | onsemi | SN74CBT3345CDW vs 74FST3345DW |
SN74CBT3345CDWRG4 | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74CBT3345CDW vs SN74CBT3345CDWRG4 |
74FST3345DW | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Rochester Electronics LLC | SN74CBT3345CDW vs 74FST3345DW |
SN74CBT3345CDWE4 | CBT/FST/QS/5C/B SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74CBT3345CDW vs SN74CBT3345CDWE4 |
SN74CBT3345CDWG4 | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74CBT3345CDW vs SN74CBT3345CDWG4 |
SN74CBT3345DW | 5-V, 1:1 (SPST), 8-channel FET bus switch 20-SOIC -40 to 85 | Texas Instruments | SN74CBT3345CDW vs SN74CBT3345DW |
SN74CBT3345DWRG4 | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74CBT3345CDW vs SN74CBT3345DWRG4 |
74FST3345DWR2 | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Rochester Electronics LLC | SN74CBT3345CDW vs 74FST3345DWR2 |
SN74CBT3345DWE4 | 8-Bit FET Bus Switch 20-SOIC -40 to 85 | Texas Instruments | SN74CBT3345CDW vs SN74CBT3345DWE4 |