Part Details for SN74CBT3345CDWRG4 by Texas Instruments
Overview of SN74CBT3345CDWRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CBT3345CDWRG4
SN74CBT3345CDWRG4 CAD Models
SN74CBT3345CDWRG4 Part Data Attributes:
|
SN74CBT3345CDWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3345CDWRG4
Texas Instruments
CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN74CBT3345CDWRG4
This table gives cross-reference parts and alternative options found for SN74CBT3345CDWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3345CDWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT3345CDWE4 | CBT/FST/QS/5C/B SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74CBT3345CDWRG4 vs SN74CBT3345CDWE4 |
SN74CBT3345CDWRE4 | CBT/FST/QS/5C/B SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74CBT3345CDWRG4 vs SN74CBT3345CDWRE4 |
74FST3345DWR2 | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Rochester Electronics LLC | SN74CBT3345CDWRG4 vs 74FST3345DWR2 |
FST3345WM | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | SN74CBT3345CDWRG4 vs FST3345WM |
SN74CBT3345DWE4 | 8-Bit FET Bus Switch 20-SOIC -40 to 85 | Texas Instruments | SN74CBT3345CDWRG4 vs SN74CBT3345DWE4 |
SN74CBT3345DWRG4 | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74CBT3345CDWRG4 vs SN74CBT3345DWRG4 |
SN74CBT3345CDW | 5-V, 1:1 (SPST), 8-channel bus switch with -2-V undershoot protection 20-SOIC -40 to 85 | Texas Instruments | SN74CBT3345CDWRG4 vs SN74CBT3345CDW |
SN74CBT3345CDWG4 | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74CBT3345CDWRG4 vs SN74CBT3345CDWG4 |
SN74CBT3345DWR | 5-V, 1:1 (SPST), 8-channel FET bus switch 20-SOIC -40 to 85 | Texas Instruments | SN74CBT3345CDWRG4 vs SN74CBT3345DWR |
SN74CBT3345CDWR | 5-V, 1:1 (SPST), 8-channel bus switch with -2-V undershoot protection 20-SOIC -40 to 85 | Texas Instruments | SN74CBT3345CDWRG4 vs SN74CBT3345CDWR |