-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 8-channel FET bus switch with -2-V undershoot protection and 1 control input 20-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT3245CDBQR-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
156609 In Stock |
|
$0.2700 | Buy Now |
DISTI #
296-19199-1-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2180 In Stock |
|
$0.2323 / $0.7000 | Buy Now |
DISTI #
595-SN74CBT3245CDBQR
|
Mouser Electronics | Digital Bus Switch ICs Octal FET Bus Switch RoHS: Compliant | 0 |
|
$0.2240 / $0.5700 | Order Now |
DISTI #
V72:2272_07335695
|
Arrow Electronics | Bus Switch 1-Element CMOS 8-IN 20-Pin SSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1601 Container: Cut Strips | Americas - 2101 |
|
$0.0185 / $0.0708 | Buy Now |
DISTI #
31353819
|
Verical | Bus Switch 1-Element CMOS 8-IN 20-Pin SSOP T/R Min Qty: 84 Package Multiple: 1 Date Code: 1601 | Americas - 2101 |
|
$0.0185 / $0.0198 | Buy Now |
|
Quest Components | BUS DRIVER, CBT/FST/QS/5C/B SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO20 | 140 |
|
$0.2760 / $0.4140 | Buy Now |
|
Rochester Electronics | SN74CBT3245C Octal FET Bus Switch With -2 V Undershoot Protection RoHS: Compliant Status: Active Min Qty: 1 | 156609 |
|
$0.2281 / $0.2683 | Buy Now |
|
Ameya Holding Limited | IC SWITCH BUS OCTAL FET 20-QSOP | 64238 |
|
RFQ | |
|
Chip1Cloud | 8-BIT FET BUS SWITCH 5-V BUS SWITCH WITH -2-V UNDERSHOOT PROTECTION | 18000 |
|
RFQ | |
|
Sense Electronic Company Limited | SSOP | 3810 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT3245CDBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3245CDBQR
Texas Instruments
5-V, 1:1 (SPST), 8-channel FET bus switch with -2-V undershoot protection and 1 control input 20-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QSOP | |
Package Description | QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74CBT3245CDBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3245CDBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT3245ADBQ | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | Texas Instruments | SN74CBT3245CDBQR vs SN74CBT3245ADBQ |
SN74CBT3245CDBQRG4 | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | SN74CBT3245CDBQR vs SN74CBT3245CDBQRG4 |
SN74CBT3245CDBQRE4 | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | SN74CBT3245CDBQR vs SN74CBT3245CDBQRE4 |
SN74CBT3245ADBQR | 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 1 control input 20-SSOP -40 to 85 | Texas Instruments | SN74CBT3245CDBQR vs SN74CBT3245ADBQR |
QS3245QG | High-Speed CMOS QuickSwitch 8-Bit Bus Switch, QSOP55/Tube | Renesas Electronics Corporation | SN74CBT3245CDBQR vs QS3245QG |
SN74CBT3245ADBQRE4 | 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 1 control input 20-SSOP -40 to 85 | Texas Instruments | SN74CBT3245CDBQR vs SN74CBT3245ADBQRE4 |
SN74CBT3245ADBQRG4 | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | SN74CBT3245CDBQR vs SN74CBT3245ADBQRG4 |
QS3245QG8 | High-Speed CMOS QuickSwitch 8-Bit Bus Switch, QSOP0/Reel | Renesas Electronics Corporation | SN74CBT3245CDBQR vs QS3245QG8 |
PI5C3245QEX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Diodes Incorporated | SN74CBT3245CDBQR vs PI5C3245QEX |