-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74CBT3244PWRCT-ND
|
DigiKey | IC BUS SWITCH 4 X 1:1 20TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
4144 In Stock |
|
$0.2613 / $0.7500 | Buy Now |
DISTI #
595-SN74CBT3244PWR
|
Mouser Electronics | Digital Bus Switch ICs Octal FET RoHS: Compliant | 1584 |
|
$0.2550 / $0.7500 | Buy Now |
|
Quest Components | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 506 |
|
$0.2678 / $0.5739 | Buy Now |
|
Quest Components | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 832 |
|
$0.2487 / $0.9565 | Buy Now |
|
Quest Components | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 935 |
|
$0.4380 / $1.0950 | Buy Now |
|
Ameya Holding Limited | IC OCT FET BUS SWITCH 20-TSSOP | 12160 |
|
RFQ | |
|
Chip1Cloud | IC OCT FET BUS SWITCH 20-TSSOP | 26600 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1500 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT3244PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3244PWR
Texas Instruments
5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74CBT3244PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3244PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT3244PWRE4 | 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-TSSOP -40 to 85 | Texas Instruments | SN74CBT3244PWR vs SN74CBT3244PWRE4 |
SN74CBT3244CPWG4 | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SN74CBT3244PWR vs SN74CBT3244CPWG4 |
SN74CBT3244CPWRG4 | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SN74CBT3244PWR vs SN74CBT3244CPWRG4 |
SN74CBT3244PWG4 | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SN74CBT3244PWR vs SN74CBT3244PWG4 |
SN74CBT3244PWE4 | Octal FET Bus Switch 20-TSSOP -40 to 85 | Texas Instruments | SN74CBT3244PWR vs SN74CBT3244PWE4 |
SN74CBT3244PWRG4 | 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-TSSOP -40 to 85 | Texas Instruments | SN74CBT3244PWR vs SN74CBT3244PWRG4 |
SN74CBT3244PWLE | Octal FET Bus Switch 20-TSSOP -40 to 85 | Texas Instruments | SN74CBT3244PWR vs SN74CBT3244PWLE |
SN74CBT3244CPWRE4 | Octal FET Bus Switch With -2 V Undershoot Protection 20-TSSOP -40 to 85 | Texas Instruments | SN74CBT3244PWR vs SN74CBT3244CPWRE4 |
SN74CBT3244PW | 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-TSSOP -40 to 85 | Texas Instruments | SN74CBT3244PWR vs SN74CBT3244PW |
SN74CBT3244CPWE4 | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SN74CBT3244PWR vs SN74CBT3244CPWE4 |