-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 1-channel general-purpose FET bus switch with flow-through pinout 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT1G125DCKR-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
302719 In Stock |
|
$0.1200 | Buy Now |
DISTI #
296-6410-1-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8340 In Stock |
|
$0.1073 / $0.4900 | Buy Now |
DISTI #
595-SN74CBT1G125DCKR
|
Mouser Electronics | Digital Bus Switch ICs Single FET RoHS: Compliant | 5575 |
|
$0.1070 / $0.4900 | Buy Now |
|
Bristol Electronics | 5586 |
|
RFQ | ||
|
Quest Components | BUS Switch, 6 Pin, Plastic, TSSOP | 452 |
|
$0.1235 / $0.2316 | Buy Now |
|
Quest Components | BUS Switch, 6 Pin, Plastic, TSSOP | 4468 |
|
$0.1544 / $0.7720 | Buy Now |
|
Quest Components | BUS Switch, 6 Pin, Plastic, TSSOP | 2400 |
|
$0.1544 / $0.7720 | Buy Now |
|
Quest Components | BUS Switch, 6 Pin, Plastic, TSSOP | 4294 |
|
$0.2625 / $0.7500 | Buy Now |
|
Rochester Electronics | SN74CBT1G125 Single FET bus switch RoHS: Compliant Status: Active Min Qty: 1 | 302719 |
|
$0.1029 / $0.1210 | Buy Now |
|
Ameya Holding Limited | IC-SM TEX SN74CBT1G125DCKR | 48371 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT1G125DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT1G125DCKR
Texas Instruments
5-V, 1:1 (SPST), 1-channel general-purpose FET bus switch with flow-through pinout 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.001 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74CBT1G125DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT1G125DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C3302CX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, PLASTIC, MO-203AA, SC-70, 5 PIN | Pericom Semiconductor Corporation | SN74CBT1G125DCKR vs PI5C3302CX |
74CBTD1G125DCKRG4 | 5-V, 1:1 (SPST), 1-channel bus switch with 5-V to 3.3-V level shifting and improved ESD protection 5-SC70 -40 to 85 | Texas Instruments | SN74CBT1G125DCKR vs 74CBTD1G125DCKRG4 |
HD74CBT1G125CME | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, CMPAK-5 | Hitachi Ltd | SN74CBT1G125DCKR vs HD74CBT1G125CME |
74CBT1G125DCKRG4 | 5-V, 1:1 (SPST), 1-channel general-purpose FET bus switch with flow-through pinout 5-SC70 -40 to 85 | Texas Instruments | SN74CBT1G125DCKR vs 74CBT1G125DCKRG4 |
SN74CBT1G125DCK | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-5 | Texas Instruments | SN74CBT1G125DCKR vs SN74CBT1G125DCK |
74CBT1G125DCKTG4 | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74CBT1G125DCKR vs 74CBT1G125DCKTG4 |
HD74CBT1G125CME | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-88A, CMPAK-5 | Renesas Electronics Corporation | SN74CBT1G125DCKR vs HD74CBT1G125CME |
74CBTD1G125DCKTG4 | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74CBT1G125DCKR vs 74CBTD1G125DCKTG4 |
PI5C3302CEX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, PLASTIC, MO-203AA, SC-70, 5 PIN | Pericom Semiconductor Corporation | SN74CBT1G125DCKR vs PI5C3302CEX |
PI5C3302CE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, PLASTIC, SC-70, 5 PIN | Pericom Semiconductor Corporation | SN74CBT1G125DCKR vs PI5C3302CE |