Part Details for HD74CBT1G125CME by Renesas Electronics Corporation
Overview of HD74CBT1G125CME by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74CBT1G125CME
HD74CBT1G125CME CAD Models
HD74CBT1G125CME Part Data Attributes
|
HD74CBT1G125CME
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74CBT1G125CME
Renesas Electronics Corporation
CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-88A, CMPAK-5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 1.25 mm |
Alternate Parts for HD74CBT1G125CME
This table gives cross-reference parts and alternative options found for HD74CBT1G125CME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74CBT1G125CME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTD1G125DCKT | 5-V, 1:1 (SPST), 1-channel bus switch with 5-V to 3.3-V level shifting and improved ESD protection 5-SC70 -40 to 85 | Texas Instruments | HD74CBT1G125CME vs SN74CBTD1G125DCKT |
74CBT1G125DCKRG4 | 5-V, 1:1 (SPST), 1-channel general-purpose FET bus switch with flow-through pinout 5-SC70 -40 to 85 | Texas Instruments | HD74CBT1G125CME vs 74CBT1G125DCKRG4 |
HD74CBT1G125CME-E | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, CMPAK-5 | Renesas Electronics Corporation | HD74CBT1G125CME vs HD74CBT1G125CME-E |
PI5C3302C | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, PLASTIC, SC-70, 5 PIN | Pericom Semiconductor Corporation | HD74CBT1G125CME vs PI5C3302C |
SN74CBTD1G125DCK | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SO-5 | Texas Instruments | HD74CBT1G125CME vs SN74CBTD1G125DCK |
74CBTD1G125DCKTE4 | Single FET Bus Switch With Level Shifting 5-SC70 -40 to 85 | Texas Instruments | HD74CBT1G125CME vs 74CBTD1G125DCKTE4 |
SN74CBT1G125DCK | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-5 | Texas Instruments | HD74CBT1G125CME vs SN74CBT1G125DCK |
SN74CBT1G125DCKR | 5-V, 1:1 (SPST), 1-channel general-purpose FET bus switch with flow-through pinout 5-SC70 -40 to 85 | Texas Instruments | HD74CBT1G125CME vs SN74CBT1G125DCKR |
PI5C3302CEX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, PLASTIC, MO-203AA, SC-70, 5 PIN | Pericom Semiconductor Corporation | HD74CBT1G125CME vs PI5C3302CEX |
74CBTD1G125DCKTG4 | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | HD74CBT1G125CME vs 74CBTD1G125DCKTG4 |