-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifter 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CB3T3384DBQR-ND
|
DigiKey | IC BUS SWITCH 5 X 1:1 24SSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
33650 In Stock |
|
$0.6500 | Buy Now |
DISTI #
296-17842-1-ND
|
DigiKey | IC BUS SWITCH 5 X 1:1 24SSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6142 / $1.4700 | Buy Now |
DISTI #
595-SN74CB3T3384DBQR
|
Mouser Electronics | Digital Bus Switch ICs 10-Bit FET Bus Switch RoHS: Compliant | 5321 |
|
$0.5810 / $1.5000 | Buy Now |
|
Bristol Electronics | 4790 |
|
RFQ | ||
|
Quest Components | 536 |
|
$0.9408 / $2.3520 | Buy Now | |
|
Rochester Electronics | SN74CB3T3384 10-Bit FET Bus Switch 2.5-V/3.3-V Low-Voltage Bus Switch with 5-V-Tolerant Level Shifter RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.5579 / $0.6563 | Buy Now |
|
Ameya Holding Limited | IC FET BUS SWT 3.3V 10BIT 24QSOP | 28294 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CB3T3384DBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CB3T3384DBQR
Texas Instruments
3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifter 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CB3T/3VT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 5 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74CB3T3384DBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CB3T3384DBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTLV3384DGVRE4 | CBTLV/3B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TVSOP-24 | Texas Instruments | SN74CB3T3384DBQR vs 74CBTLV3384DGVRE4 |
SN74CB3T3384PWE4 | 10-Bit FET Bus Switch 2.5-V/3.3-V Low-Voltage Bus Switch with 5-V-Tolerant Level Shifter 24-TSSOP -40 to 85 | Texas Instruments | SN74CB3T3384DBQR vs SN74CB3T3384PWE4 |
IDT74CBTLV3384PG | Bus Driver, CBTLV/3B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | SN74CB3T3384DBQR vs IDT74CBTLV3384PG |
SN74CBTLV3384DGVR | 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-TVSOP -40 to 85 | Texas Instruments | SN74CB3T3384DBQR vs SN74CBTLV3384DGVR |
SN74CBTLV3384DWR | 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-SOIC -40 to 85 | Texas Instruments | SN74CB3T3384DBQR vs SN74CBTLV3384DWR |
74CBTLV3384DGVRG4 | Low-Voltage 10-Bit FET Bus Switch 24-TVSOP -40 to 85 | Texas Instruments | SN74CB3T3384DBQR vs 74CBTLV3384DGVRG4 |
74CBTLV3384PGG8 | TSSOP-24, Reel | Integrated Device Technology Inc | SN74CB3T3384DBQR vs 74CBTLV3384PGG8 |
SN74CB3T3384PW | 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifter 24-TSSOP -40 to 85 | Texas Instruments | SN74CB3T3384DBQR vs SN74CB3T3384PW |
74CBTLV3384PGG8 | Low-Voltage 10-Bit Bus Switch, TSSOP0/Reel | Renesas Electronics Corporation | SN74CB3T3384DBQR vs 74CBTLV3384PGG8 |
74CBTLV3384QG | QSOP-24, Tube | Integrated Device Technology Inc | SN74CB3T3384DBQR vs 74CBTLV3384QG |