There are no models available for this part yet.
Overview of SN74CB3Q16211GQLR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for SN74CB3Q16211GQLR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51477116
|
Verical | Bus Switch 2-Element CMOS 24-IN 56-Pin BGA MICROSTAR JUNIOR T/R RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1014 | Americas - 840 |
|
$0.2265 / $0.2419 | Buy Now | |
Rochester Electronics | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 12-Bit, True Output, PBGA56 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$1.6000 / $1.8800 | Buy Now | ||
DISTI #
C1S746202064427
|
Chip1Stop | Bus Switch 2-Element CMOS 24-IN 56-Pin BGA MICROSTAR JUNIOR T/R RoHS: Not Compliant | 840 |
|
$0.2265 / $0.3330 | Buy Now |
CAD Models for SN74CB3Q16211GQLR by Texas Instruments
Part Data Attributes for SN74CB3Q16211GQLR by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
VFBGA-56
|
Pin Count
|
56
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
CB3Q/3VH/3C/2B
|
JESD-30 Code
|
R-PBGA-B56
|
JESD-609 Code
|
e0
|
Length
|
7 mm
|
Logic IC Type
|
BUS DRIVER
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
12
|
Number of Functions
|
2
|
Number of Ports
|
2
|
Number of Terminals
|
56
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA56,6X10,25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Propagation Delay (tpd)
|
0.25 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
BOTTOM
|
Width
|
4.5 mm
|
Alternate Parts for SN74CB3Q16211GQLR
This table gives cross-reference parts and alternative options found for SN74CB3Q16211GQLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CB3Q16211GQLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74CBTLV16211PA8 | Bus Driver, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | SN74CB3Q16211GQLR vs IDT74CBTLV16211PA8 |
74CBTLV16211CGRDR | Low-Voltage 24-Bit FET Bus Switch 54-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | SN74CB3Q16211GQLR vs 74CBTLV16211CGRDR |
SN74CB3Q16211ZQLR | 24-Channel, 1:1 Analog Switch with High Bandwidth 56-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | SN74CB3Q16211GQLR vs SN74CB3Q16211ZQLR |
IDT74CBTLV16211PV8 | Bus Driver, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | SN74CB3Q16211GQLR vs IDT74CBTLV16211PV8 |
SN74CB3T16211DGG | CB3T/3VT SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | SN74CB3Q16211GQLR vs SN74CB3T16211DGG |
SN74CB3T16211DLG4 | 24-Bit FET 2.5-V/3.3-V Low-Voltage Bus Switch with 5-V Tolerant Level Shifter 56-SSOP -40 to 85 | Texas Instruments | SN74CB3Q16211GQLR vs SN74CB3T16211DLG4 |
IDTQS3VH16211PV | Bus Driver, 2-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | SN74CB3Q16211GQLR vs IDTQS3VH16211PV |
PI3C16211V | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74CB3Q16211GQLR vs PI3C16211V |
SN74CB3T16211DLR | 3.3-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-SSOP -40 to 85 | Texas Instruments | SN74CB3Q16211GQLR vs SN74CB3T16211DLR |
74CBTLV16211CZRDR | Low-Voltage 24-Bit FET Bus Switch 54-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | SN74CB3Q16211GQLR vs 74CBTLV16211CZRDR |