Part Details for SN74CB3T16211DGG by Texas Instruments
Overview of SN74CB3T16211DGG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CB3T16211DGGR | Texas Instruments | 24-Bit FET 2.5-V/3.3-V Low-Voltage Bus Switch with 5-V Tolerant Level Shifter 56-TSSOP -40 to 85 |
Part Details for SN74CB3T16211DGG
SN74CB3T16211DGG CAD Models
SN74CB3T16211DGG Part Data Attributes
|
SN74CB3T16211DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CB3T16211DGG
Texas Instruments
CB3T/3VT SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CB3T/3VT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for SN74CB3T16211DGG
This table gives cross-reference parts and alternative options found for SN74CB3T16211DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CB3T16211DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74CBTLV16211PA | Bus Driver, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | SN74CB3T16211DGG vs IDT74CBTLV16211PA |
74CBTLV16211GRE4 | CBTLV/3B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | SN74CB3T16211DGG vs 74CBTLV16211GRE4 |
74CBTLV16211PAG | Low-Voltage 24-Bit Bus Switch, TSSOP34/Tube | Renesas Electronics Corporation | SN74CB3T16211DGG vs 74CBTLV16211PAG |
74CBTLV16211PAG8 | Low-Voltage 24-Bit Bus Switch, TSSOP0/Reel | Renesas Electronics Corporation | SN74CB3T16211DGG vs 74CBTLV16211PAG8 |
74CBTLV16211DGG | IC CBTLV/3B SERIES, DUAL 24-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | SN74CB3T16211DGG vs 74CBTLV16211DGG |
IDT74CBTLV16211PAG8 | Bus Driver, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56 | Renesas Electronics Corporation | SN74CB3T16211DGG vs IDT74CBTLV16211PAG8 |
74CBTLV16211PA | Bus Driver, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | SN74CB3T16211DGG vs 74CBTLV16211PA |
74CBTLV16211PAG | TSSOP-56, Tube | Integrated Device Technology Inc | SN74CB3T16211DGG vs 74CBTLV16211PAG |
74CBTLV16211PA8 | Bus Driver, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | SN74CB3T16211DGG vs 74CBTLV16211PA8 |
SN74CBTLV16211GR | 6.5-pF, 3.3-V, 1:1 (SPST), 24-channel FET bus switch (SSOP, TSSOP, TVSOP packages) 56-TSSOP -40 to 85 | Texas Instruments | SN74CB3T16211DGG vs SN74CBTLV16211GR |