Part Details for SN74BCT374DBLE by Texas Instruments
Overview of SN74BCT374DBLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Financial Technology (Fintech)
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for SN74BCT374DBLE
SN74BCT374DBLE CAD Models
SN74BCT374DBLE Part Data Attributes
|
SN74BCT374DBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74BCT374DBLE
Texas Instruments
Octal D-Type Edge-Triggered Flip-Flops 20-SSOP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20(UNSPEC) | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | BCT/FBT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 60 mA | |
Propagation Delay (tpd) | 10.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm |
Alternate Parts for SN74BCT374DBLE
This table gives cross-reference parts and alternative options found for SN74BCT374DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT374DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FBT374SO8 | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | SN74BCT374DBLE vs IDT74FBT374SO8 |
IDT74FBT374D | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | SN74BCT374DBLE vs IDT74FBT374D |
SNJ54BCT374W | Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | SN74BCT374DBLE vs SNJ54BCT374W |
SN64BCT374DW | Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74BCT374DBLE vs SN64BCT374DW |
HD74BC374AFP-EL | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Renesas Electronics Corporation | SN74BCT374DBLE vs HD74BC374AFP-EL |
IDT74FBT374CL | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | SN74BCT374DBLE vs IDT74FBT374CL |
HD74BC374AT-EL | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Renesas Electronics Corporation | SN74BCT374DBLE vs HD74BC374AT-EL |
IDT74FBT374CSO | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, SOIC-20 | Integrated Device Technology Inc | SN74BCT374DBLE vs IDT74FBT374CSO |
TD74BC374FW | IC BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74BCT374DBLE vs TD74BC374FW |
SN64BCT374N | Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | SN74BCT374DBLE vs SN64BCT374N |