Part Details for SN74AUP1T58DRYR by Texas Instruments
Overview of SN74AUP1T58DRYR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AUP1T58DRYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP1T58DRYR-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 6SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
328406 In Stock |
|
$0.0900 | Buy Now |
DISTI #
296-SN74AUP1T58DRYRCT-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 6SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9977 In Stock |
|
$0.0820 / $0.2600 | Buy Now |
DISTI #
595-SN74AUP1T58DRYR
|
Mouser Electronics | Translation - Voltage Levels Sgl-Supply Vltg Translator RoHS: Compliant | 2680 |
|
$0.0750 / $0.3500 | Buy Now |
|
Rochester Electronics | SN74AUP1T58 Single-Supply Voltage Translator RoHS: Compliant Status: Active Min Qty: 1 | 328406 |
|
$0.0744 / $0.0875 | Buy Now |
|
Ameya Holding Limited | IC VOLT TRANSLATOR SGL 6SON | 311975 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC TRNSLTR UNIDIRECTIONAL 6SON | 229 |
|
$0.1333 | Buy Now |
|
LCSC | 2.3V3.6V 1 1 1.8V2.7V SON-6(1x1.5) Translators Level Shifters ROHS | 229 |
|
$0.1389 / $0.2691 | Buy Now |