Datasheets
SN74AUC2G53DCTRE4 by: Texas Instruments

2.5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 8-SM8 -40 to 85

Part Details for SN74AUC2G53DCTRE4 by Texas Instruments

Overview of SN74AUC2G53DCTRE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AUC2G53DCTRE4 Texas Instruments Single Pole, Double-Throw (SPDT) Analog Switch or 2:1 Analog Multiplexer/Demultiplexer 8-SM8 -40 to 85

Price & Stock for SN74AUC2G53DCTRE4

Part # Distributor Description Stock Price Buy
DISTI # 595-74AUC2G53DCTRE4
Mouser Electronics Analog Switch ICs SNGL Pole Doubl Thrw Analog SWCH RoHS: Compliant 2857
  • 1 $0.8300
  • 10 $0.7320
  • 100 $0.5620
  • 500 $0.4440
  • 1,000 $0.3550
  • 3,000 $0.3220
  • 6,000 $0.2990
  • 9,000 $0.2880
  • 24,000 $0.2770
$0.2770 / $0.8300 Buy Now

Part Details for SN74AUC2G53DCTRE4

SN74AUC2G53DCTRE4 CAD Models

SN74AUC2G53DCTRE4 Part Data Attributes

SN74AUC2G53DCTRE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74AUC2G53DCTRE4 Texas Instruments 2.5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 8-SM8 -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description LSSOP, SSOP8,.16
Pin Count 8
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature BUILT-IN SPDT SWITCH
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER
Bandwidth-Nom 500 MHz
Input Voltage-Max 3.6 V
Input Voltage-Min
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 2.95 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Off-state Isolation-Nom 59 dB
On-state Resistance Match-Nom 4 Ω
On-state Resistance-Max (Ron) 40 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code SSOP8,.16
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.3 mm
Signal Current-Max 0.1 A
Supply Current-Max (Isup) 0.01 mA
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 0.8 V
Supply Voltage-Nom (Vsup) 1.1 V
Surface Mount YES
Switch-off Time-Max 3.6 ns
Switch-on Time-Max 3.6 ns
Switching MAKE-BEFORE-BREAK
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 2.8 mm

Alternate Parts for SN74AUC2G53DCTRE4

This table gives cross-reference parts and alternative options found for SN74AUC2G53DCTRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC2G53DCTRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74AUC2G53DCURG4 2.5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 8-VSSOP -40 to 85 Texas Instruments SN74AUC2G53DCTRE4 vs SN74AUC2G53DCURG4
SN74AUC2G53YEPR 2-CHANNEL, SGL ENDED MULTIPLEXER, BGA8, WCSP-8 Texas Instruments SN74AUC2G53DCTRE4 vs SN74AUC2G53YEPR
SN74AUC2G53DCURE4 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO8, GREEN, PLASTIC, VSSOP-8 Texas Instruments SN74AUC2G53DCTRE4 vs SN74AUC2G53DCURE4
SN74AUC2G53DCUR 2.5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 8-VSSOP -40 to 85 Texas Instruments SN74AUC2G53DCTRE4 vs SN74AUC2G53DCUR

SN74AUC2G53DCTRE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AUC2G53DCTRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AUC2G53DCTRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AUC2G53DCTRE4 would you like to use for your alert(s)?
  • Please alert me when SN74AUC2G53DCTRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AUC2G53DCTRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AUC2G53DCTRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AUC2G53DCTRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AUC2G53DCTRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AUC2G53DCTRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: