-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 0.8-V to 2.7-V high speed buffers with 3-state outputs 20-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-15437-1-ND
|
DigiKey | IC BUFFER NON-INVERT 2.7V 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2581 In Stock |
|
$0.8045 / $1.8500 | Buy Now |
DISTI #
2156-SN74AUC244RGYR-ND
|
DigiKey | IC BUFFER NON-INVERT 2.7V 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1460 In Stock |
|
$0.8500 | Buy Now |
DISTI #
595-SN74AUC244RGYR
|
Mouser Electronics | Buffers & Line Drivers Octal Buffer/Driver RoHS: Compliant | 9146 |
|
$0.7410 / $1.7400 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | AUC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20 | 689 |
|
$0.6821 / $1.3643 | Buy Now |
|
Quest Components | AUC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20 | 37 |
|
$1.3643 / $2.1828 | Buy Now |
|
Rochester Electronics | SN74AUC244 Octal Buffer/Driver with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 1460 |
|
$0.7276 / $0.8560 | Buy Now |
DISTI #
SMC-SN74AUC244RGYR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 466 |
|
RFQ | |
DISTI #
C1S746200586998
|
Chip1Stop | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes | 1181 |
|
$0.7527 / $1.7106 | Buy Now |
|
Win Source Electronics | IC BUFF/DVR TRI-ST DUAL 20QFN | 6400 |
|
$19.4030 / $29.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUC244RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC244RGYR
Texas Instruments
8-ch, 0.8-V to 2.7-V high speed buffers with 3-state outputs 20-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AUC | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20/24,.14X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 3.7 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for SN74AUC244RGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC244RGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUC244RGYRG4 | 8-ch, 0.8-V to 2.7-V high speed buffers with 3-state outputs 20-VQFN -40 to 85 | Texas Instruments | SN74AUC244RGYR vs SN74AUC244RGYRG4 |