SN74AUC244RGYR
vs
SN74AUC16244DGVR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QFN
|
SOIC
|
Package Description |
QFN-20
|
TVSOP-48
|
Pin Count |
20
|
48
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Control Type |
ENABLE LOW
|
ENABLE LOW
|
Count Direction |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Family |
AUC
|
AUC
|
JESD-30 Code |
R-PQCC-N20
|
R-PDSO-G48
|
JESD-609 Code |
e4
|
e4
|
Length |
4.5 mm
|
9.7 mm
|
Load Capacitance (CL) |
15 pF
|
15 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.009 A
|
0.009 A
|
Moisture Sensitivity Level |
2
|
1
|
Number of Bits |
4
|
4
|
Number of Functions |
8
|
16
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
48
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
TSSOP
|
Package Equivalence Code |
LCC20/24,.14X.18,20
|
TSSOP48,.25,16
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Supply Current-Max (ICC) |
0.02 mA
|
0.02 mA
|
Prop. Delay@Nom-Sup |
3.7 ns
|
2.8 ns
|
Propagation Delay (tpd) |
3.7 ns
|
2.8 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
0.8 V
|
0.8 V
|
Supply Voltage-Nom (Vsup) |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.4 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.5 mm
|
4.4 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare SN74AUC244RGYR with alternatives
Compare SN74AUC16244DGVR with alternatives