Part Details for SN74AS869NT3 by Texas Instruments
Overview of SN74AS869NT3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AS869NT3
SN74AS869NT3 CAD Models
SN74AS869NT3 Part Data Attributes:
|
SN74AS869NT3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS869NT3
Texas Instruments
Synchronous 8-Bit Up/Down Counters 24-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RCO OUTPUT; COUNT ENABLE INPUTS | |
Count Direction | BIDIRECTIONAL | |
Family | AS | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.64 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 45 MHz |
Alternate Parts for SN74AS869NT3
This table gives cross-reference parts and alternative options found for SN74AS869NT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS869NT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54AS869JT-00 | AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24 | Texas Instruments | SN74AS869NT3 vs SNJ54AS869JT-00 |
SNJ54AS869JT | Synchronous 8-Bit Up/Down Counters 24-CDIP -55 to 125 | Texas Instruments | SN74AS869NT3 vs SNJ54AS869JT |
5962-8952601LX | AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | SN74AS869NT3 vs 5962-8952601LX |
SN74AS869NT | Synchronous 8-Bit Up/Down Counters 24-PDIP 0 to 70 | Texas Instruments | SN74AS869NT3 vs SN74AS869NT |
SN74AS869NTE4 | AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | SN74AS869NT3 vs SN74AS869NTE4 |
SN74AS869NT-10 | AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDIP24 | Texas Instruments | SN74AS869NT3 vs SN74AS869NT-10 |
SN54AS869JT-00 | AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24 | Texas Instruments | SN74AS869NT3 vs SN54AS869JT-00 |