SNJ54AS869JT-00
Texas Instruments
Description: AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24

Overview of SNJ54AS869JT-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for SNJ54AS869JT-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54AS869JT-00 by Texas Instruments

SNJ54AS869JT-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
TCO OUTPUT; COUNT ENABLE INPUTS
Count Direction
BIDIRECTIONAL
Family
AS
JESD-30 Code
R-GDIP-T24
Length
32.005 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
Number of Bits
8
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
180 mA
Propagation Delay (tpd)
16 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
40 MHz
Want to compare parts?
  1. SNJ54AS869JT-00
    Texas Instruments
    AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24
    VS

Alternate Parts for SNJ54AS869JT-00

This table gives cross-reference parts and alternative options found for SNJ54AS869JT-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS869JT-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AS869NT-10 AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDIP24 Texas Instruments SNJ54AS869JT-00 vs SN74AS869NT-10
SN54AS869JT Synchronous 8-Bit Up/Down Counters 24-CDIP -55 to 125 Texas Instruments SNJ54AS869JT-00 vs SN54AS869JT
Part Number Description Manufacturer Compare
SN74AS867DWRG4 AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, GREEN, PLASTIC, SO-24 Texas Instruments SNJ54AS869JT-00 vs SN74AS867DWRG4
SN54AS867JT Synchronous 8-Bit Up/Down Counters 24-CDIP -55 to 125 Texas Instruments SNJ54AS869JT-00 vs SN54AS867JT
SN54AS869JT Synchronous 8-Bit Up/Down Counters 24-CDIP -55 to 125 Texas Instruments SNJ54AS869JT-00 vs SN54AS869JT
SN54AS867JT-00 AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24 Texas Instruments SNJ54AS869JT-00 vs SN54AS867JT-00
SN74AS867NT-10 AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDIP24 Texas Instruments SNJ54AS869JT-00 vs SN74AS867NT-10
SNJ54AS867JT-00 AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24 Texas Instruments SNJ54AS869JT-00 vs SNJ54AS867JT-00
SN74AS867DWR AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24, GREEN, PLASTIC, SO-24 Texas Instruments SNJ54AS869JT-00 vs SN74AS867DWR
SN74AS867NT Synchronous 8-Bit Up/Down Counters 24-PDIP 0 to 70 Texas Instruments SNJ54AS869JT-00 vs SN74AS867NT
SN74AS869NT-10 AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDIP24 Texas Instruments SNJ54AS869JT-00 vs SN74AS869NT-10
5962-8966801LX AS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments SNJ54AS869JT-00 vs 5962-8966801LX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54AS869JT-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54AS869JT-00 by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54AS869JT-00 would you like to use for your alert(s)?
  • Please alert me when SNJ54AS869JT-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54AS869JT-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54AS869JT-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54AS869JT-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54AS869JT-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54AS869JT-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: