Logic
SN74AS286N
Texas Instruments
Description: 9-Bit Parity Generators/Checkers With Bus-Driver Parity I/O Ports 14-PDIP 0 to 70

Overview of SN74AS286N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74AS286N by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components PARITY GENERATOR/CHECKER, 14 Pin, Plastic, DIP 3598
  • 1 $5.3325
  • 305 $2.9329
  • 683 $2.6663
$2.6663 / $5.3325 Buy Now
Quest Components PARITY GENERATOR/CHECKER, 14 Pin, Plastic, DIP 939
  • 1 $5.3325
  • 217 $2.1330
  • 939 $1.9553
$1.9553 / $5.3325 Buy Now
Quest Components PARITY GENERATOR/CHECKER, 14 Pin, Plastic, DIP 80
  • 1 $3.7984
  • 10 $2.3740
  • 33 $1.4244
$1.4244 / $3.7984 Buy Now
Rochester Electronics SN74AS286 9-Bit Parity Generators/Checkers With Bus-Driver Parity I/O Ports RoHS: Compliant Status: Active Min Qty: 1 12650
  • 1 $2.7900
  • 25 $2.7300
  • 100 $2.6200
  • 500 $2.5100
  • 1,000 $2.3700
$2.3700 / $2.7900 Buy Now

CAD Models for SN74AS286N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AS286N by Texas Instruments

SN74AS286N
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
EVEN PARITY GENERATOR; ODD/EVEN PARITY CHECKER; WITH PARITY I/O AND ACTIVE LOW PARITY ERROR OUTPUT
Family
AS
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
PARITY GENERATOR/CHECKER
Max I(ol)
0.048 A
Number of Bits
9
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
43 mA
Prop. Delay@Nom-Sup
16.5 ns
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74AS286N
    Texas Instruments
    9-Bit Parity Generators/Checkers With Bus-Driver Parity I/O Ports 14-PDIP 0 to 70
    VS

Alternate Parts for SN74AS286N

This table gives cross-reference parts and alternative options found for SN74AS286N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS286N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AS286N3 AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PDIP14 Texas Instruments SN74AS286N vs SN74AS286N3
DM74AS286NA+ AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Texas Instruments SN74AS286N vs DM74AS286NA+
SNJ54AS286J AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Texas Instruments SN74AS286N vs SNJ54AS286J
DM74AS286N Parity Generator/Checker, AS Series, 9-Bit, True Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation SN74AS286N vs DM74AS286N
Part Number Description Manufacturer Compare
74F401QCQR CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, PQCC20, PLASTIC, LCC-20 Fairchild Semiconductor Corporation SN74AS286N vs 74F401QCQR
MC10H302P Parity Generator/Checker, 10H Series, 6-Bit, ECL, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products SN74AS286N vs MC10H302P
5962-8966301DA AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, DFP-14 Texas Instruments SN74AS286N vs 5962-8966301DA
MC10H304FN Parity Generator/Checker, 10H Series, 8-Bit, ECL, PQCC20, PLASTIC, LCC-20 Motorola Semiconductor Products SN74AS286N vs MC10H304FN
MC14561BCP 4000/14000/40000 SERIES, 4-BIT ENCODER, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC SN74AS286N vs MC14561BCP
CD4063BMG4 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74AS286N vs CD4063BMG4
UT54ACS85-PCX Magnitude Comparator, AC Series, 4-Bit, True Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 Cobham PLC SN74AS286N vs UT54ACS85-PCX
JM38510/34201B2A 4-Bit Binary Full Adders With Fast Carry 20-LCCC -55 to 125 Texas Instruments SN74AS286N vs JM38510/34201B2A
MC10H179P 10H SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16, PLASTIC, DIP-16 onsemi SN74AS286N vs MC10H179P
CD4585BFMSH Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, CDIP16 Harris Semiconductor SN74AS286N vs CD4585BFMSH

Related Parts for SN74AS286N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AS286N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AS286N by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AS286N would you like to use for your alert(s)?
  • Please alert me when SN74AS286N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AS286N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AS286N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AS286N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AS286N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AS286N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: