Part Details for DM74AS286NA+ by Texas Instruments
Overview of DM74AS286NA+ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74AS286NA+
DM74AS286NA+ CAD Models
DM74AS286NA+ Part Data Attributes
|
DM74AS286NA+
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74AS286NA+
Texas Instruments
AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EVEN PARITY GENERATOR; ODD/EVEN PARITY CHECKER; WITH PARITY I/O AND ACTIVE LOW PARITY ERROR OUTPUT | |
Family | AS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74AS286NA+
This table gives cross-reference parts and alternative options found for DM74AS286NA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS286NA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS286N | 9-Bit Parity Generators/Checkers With Bus-Driver Parity I/O Ports 14-PDIP 0 to 70 | Texas Instruments | DM74AS286NA+ vs SN74AS286N |
SN74AS286N3 | AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PDIP14 | Texas Instruments | DM74AS286NA+ vs SN74AS286N3 |
SNJ54AS286J | AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | DM74AS286NA+ vs SNJ54AS286J |
DM74AS286N | Parity Generator/Checker, AS Series, 9-Bit, True Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | DM74AS286NA+ vs DM74AS286N |