Datasheets
SN74AS2645N-10 by: Texas Instruments

AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20

Part Details for SN74AS2645N-10 by Texas Instruments

Overview of SN74AS2645N-10 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SN74AS2645N-10

SN74AS2645N-10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74AS2645N-10 Part Data Attributes

SN74AS2645N-10 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74AS2645N-10 Texas Instruments AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description DIP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Family AS
JESD-30 Code R-PDIP-T20
Length 24.325 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 155 mA
Propagation Delay (tpd) 9.5 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for SN74AS2645N-10

This table gives cross-reference parts and alternative options found for SN74AS2645N-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS2645N-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN54AS2645J-00 AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN74AS2645N-10 vs SN54AS2645J-00
SN74AS2645N AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Texas Instruments SN74AS2645N-10 vs SN74AS2645N
SN74AS2645N3 AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Texas Instruments SN74AS2645N-10 vs SN74AS2645N3
DM74AS2645N AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Texas Instruments SN74AS2645N-10 vs DM74AS2645N
Part Number Description Manufacturer Compare
SN74AS2640N AS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20 Texas Instruments SN74AS2645N-10 vs SN74AS2640N
SN74AS2645DW AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Texas Instruments SN74AS2645N-10 vs SN74AS2645DW
SN74AS2645FN-00 AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20 Texas Instruments SN74AS2645N-10 vs SN74AS2645FN-00
SN74AS2645NP3 Bus Transceiver, Rochester Electronics LLC SN74AS2645N-10 vs SN74AS2645NP3
SN74AS2640N-10 AS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20 Texas Instruments SN74AS2645N-10 vs SN74AS2640N-10
SN54AS2640FK AS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN74AS2645N-10 vs SN54AS2640FK
SN74AS2645DW Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 Rochester Electronics LLC SN74AS2645N-10 vs SN74AS2645DW
SN54AS2645J-00 AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN74AS2645N-10 vs SN54AS2645J-00
SN74AS2640N Bus Transceiver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 Rochester Electronics LLC SN74AS2645N-10 vs SN74AS2640N
SN74AS2640DW AS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 Texas Instruments SN74AS2645N-10 vs SN74AS2640DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AS2645N-10 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AS2645N-10 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AS2645N-10 would you like to use for your alert(s)?
  • Please alert me when SN74AS2645N-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AS2645N-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AS2645N-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AS2645N-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AS2645N-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AS2645N-10 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: