SN74AS2645N-10 vs SN74AS2645FN-00 feature comparison

SN74AS2645N-10 Texas Instruments

Buy Now Datasheet

SN74AS2645FN-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, QCCJ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.3
Average Weight (mg) 4319.45
CO2e (mg) 53129.238
Category CO2 Kg 12.3
Compliance Temperature Grade Commercial: +0C to +70C
Additional Feature WITH DIRECTION CONTROL WITH DIRECTION CONTROL
Family AS AS
JESD-30 Code R-PDIP-T20 S-PQCC-J20
Length 24.325 mm 8.9662 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Power Supply Current-Max (ICC) 155 mA 155 mA
Propagation Delay (tpd) 9.5 ns 9.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 8.9662 mm
Base Number Matches 1 1

Compare SN74AS2645N-10 with alternatives

Compare SN74AS2645FN-00 with alternatives