Part Details for SN74AS131AD by Texas Instruments
Overview of SN74AS131AD by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AS131AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AS131AD-ND
|
DigiKey | IC DECODER/DRIVER TTL Min Qty: 139 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
301 In Stock |
|
$2.1700 | Buy Now |
|
Quest Components | DECODER/DRIVER, AS SERIES, INVERTED OUTPUT, TTL, PDSO16 | 4 |
|
$2.8050 / $4.2075 | Buy Now |
|
Rochester Electronics | Decoder/Driver, AS Series, Inverted Output, TTL, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 301 |
|
$1.8700 / $2.2000 | Buy Now |
Part Details for SN74AS131AD
SN74AS131AD CAD Models
SN74AS131AD Part Data Attributes:
|
SN74AS131AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS131AD
Texas Instruments
3-Line To 8-Line Decoders/Demultiplexers With Address Registers 16-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS REGISTERS | |
Family | AS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max Frequency@Nom-Sup | 100000000 Hz | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SN74AS131AD
This table gives cross-reference parts and alternative options found for SN74AS131AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS131AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS131ADR | 3-Line To 8-Line Decoders/Demultiplexers With Address Registers 16-SOIC 0 to 70 | Texas Instruments | SN74AS131AD vs SN74AS131ADR |