Part Details for QS54FCT239TPB by Quality Semiconductor Inc
Overview of QS54FCT239TPB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT239TPB
QS54FCT239TPB CAD Models
QS54FCT239TPB Part Data Attributes
|
QS54FCT239TPB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT239TPB
Quality Semiconductor Inc
Decoder/Driver, FCT Series, True Output, CMOS, PDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.177 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.318 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for QS54FCT239TPB
This table gives cross-reference parts and alternative options found for QS54FCT239TPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT239TPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT239CTP | Decoder/Driver, FCT Series, True Output, CMOS, PDIP16, | Quality Semiconductor Inc | QS54FCT239TPB vs QS74FCT239CTP |
QS74FCT239TP | Decoder/Driver, FCT Series, True Output, CMOS, PDIP16, | Quality Semiconductor Inc | QS54FCT239TPB vs QS74FCT239TP |
QS54FCT239CTPB | Decoder/Driver, FCT Series, True Output, CMOS, PDIP16, | Quality Semiconductor Inc | QS54FCT239TPB vs QS54FCT239CTPB |
QS54FCT239ATPB | Decoder/Driver, FCT Series, True Output, CMOS, PDIP16, | Quality Semiconductor Inc | QS54FCT239TPB vs QS54FCT239ATPB |