-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AS1008AD-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
41109 In Stock |
|
$1.5600 | Buy Now |
DISTI #
296-33787-5-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
221 In Stock |
|
$1.3988 / $2.9000 | Buy Now |
DISTI #
595-SN74AS1008AD
|
Mouser Electronics | Logic Gates Quad 2-Input Pos-AND Buffers/Drivers RoHS: Compliant | 236 |
|
$1.3900 / $2.9000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 95 |
|
$1.5938 / $2.5500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, AS-TTL, 14 Pin, Plastic, SOP | 85 |
|
$0.7736 / $2.0628 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, AS-TTL, 14 Pin, Plastic, SOP | 76 |
|
$1.2750 / $3.4000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, AS-TTL, 14 Pin, Plastic, SOP | 1607 |
|
$1.5075 / $3.0150 | Buy Now |
|
Rochester Electronics | SN74AS1008A Quadruple 2-Input Positive-AND Buffers/Drivers RoHS: Compliant Status: Active Min Qty: 1 | 41109 |
|
$1.3400 / $1.5800 | Buy Now |
|
Ameya Holding Limited | SN74AS1008AD 四路 2 输入与门, 48mA, 4.5 → 5.5 V, 14针 SOIC封装 | 7550 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AS1008AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS1008AD
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 22 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AS1008AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS1008AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS1008ADRG4 | AS SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | SN74AS1008AD vs SN74AS1008ADRG4 |
SN74AS1008ADRE4 | AS SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | SN74AS1008AD vs SN74AS1008ADRE4 |
DM74AS1008AM | AS SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | SN74AS1008AD vs DM74AS1008AM |
SN74AS1008ADG4 | Quadruple 2-Input Positive-AND Buffers/Drivers 14-SOIC 0 to 70 | Texas Instruments | SN74AS1008AD vs SN74AS1008ADG4 |
SN74AS1008ADE4 | 4-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates 14-SOIC 0 to 70 | Texas Instruments | SN74AS1008AD vs SN74AS1008ADE4 |
DM74AS1008AMX | AS SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | SN74AS1008AD vs DM74AS1008AMX |
SN74AS1008ADR | AS SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | SN74AS1008AD vs SN74AS1008ADR |