Logic
SN74AS1008ADE4
Texas Instruments
Description: 4-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates 14-SOIC 0 to 70

Overview of SN74AS1008ADE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74AS1008ADE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-SN74AS1008ADE4
Mouser Electronics Logic Gates Quad 2-Input Pos-AND Buffers/Drivers RoHS: Compliant 224
  • 1 $2.9000
  • 10 $2.6100
  • 100 $2.1300
  • 250 $2.0200
  • 500 $1.8100
  • 1,000 $1.5200
  • 3,000 $1.4500
  • 5,000 $1.3900
$1.3900 / $2.9000 Buy Now
Rochester Electronics SN74AS1008A Quadruple 2-Input Positive-AND Buffers/Drivers RoHS: Compliant Status: Active Min Qty: 1 73
  • 1 $1.5800
  • 25 $1.5500
  • 100 $1.4800
  • 500 $1.4200
  • 1,000 $1.3400
$1.3400 / $1.5800 Buy Now

CAD Models for SN74AS1008ADE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AS1008ADE4 by Texas Instruments

SN74AS1008ADE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SO-14
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AS
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.02 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
22 mA
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74AS1008ADE4
    Texas Instruments
    4-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates 14-SOIC 0 to 70
    VS

Alternate Parts for SN74AS1008ADE4

This table gives cross-reference parts and alternative options found for SN74AS1008ADE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS1008ADE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AS1008ADG4 Quadruple 2-Input Positive-AND Buffers/Drivers 14-SOIC 0 to 70 Texas Instruments SN74AS1008ADE4 vs SN74AS1008ADG4
SN74AS1008ADRG4 AS SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SO-14 Texas Instruments SN74AS1008ADE4 vs SN74AS1008ADRG4
DM74AS1008AMX AS SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments SN74AS1008ADE4 vs DM74AS1008AMX
Part Number Description Manufacturer Compare
DM74AS1008AMX AS SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments SN74AS1008ADE4 vs DM74AS1008AMX
SN74AS1008ADG4 Quadruple 2-Input Positive-AND Buffers/Drivers 14-SOIC 0 to 70 Texas Instruments SN74AS1008ADE4 vs SN74AS1008ADG4
SN74AS1008ADRG4 AS SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SO-14 Texas Instruments SN74AS1008ADE4 vs SN74AS1008ADRG4

Related Parts for SN74AS1008ADE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AS1008ADE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AS1008ADE4 by Texas Instruments

  • Please alert me when SN74AS1008ADE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74AS1008ADE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AS1008ADE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74AS1008ADE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AS1008ADE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AS1008ADE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: