Logic
SN74ALVCH245PWLE
Texas Instruments
Description: ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20

Overview of SN74ALVCH245PWLE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for SN74ALVCH245PWLE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALVCH245PWLE by Texas Instruments

SN74ALVCH245PWLE
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G20
Length
6.5 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. SN74ALVCH245PWLE
    Texas Instruments
    ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20
    VS

Alternate Parts for SN74ALVCH245PWLE

This table gives cross-reference parts and alternative options found for SN74ALVCH245PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH245PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVCH2245MTC Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation SN74ALVCH245PWLE vs 74ALVCH2245MTC
74ALVC245PW Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Nexperia SN74ALVCH245PWLE vs 74ALVC245PW
74ALVC245MTCX Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation SN74ALVCH245PWLE vs 74ALVC245MTCX
SN74ALVC245PWRG4 Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ALVCH245PWLE vs SN74ALVC245PWRG4
74VCXH245DT ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TSSOP-20 onsemi SN74ALVCH245PWLE vs 74VCXH245DT
74ALVC245PW,112 74ALVC245 - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin Nexperia SN74ALVCH245PWLE vs 74ALVC245PW,112
74ALVC245PW IC ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74ALVCH245PWLE vs 74ALVC245PW
SN74ALVCH245PWE4 ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74ALVCH245PWLE vs SN74ALVCH245PWE4
74ALVC2245MTC Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation SN74ALVCH245PWLE vs 74ALVC2245MTC
74ALVC2245MTCX Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation SN74ALVCH245PWLE vs 74ALVC2245MTCX
Part Number Description Manufacturer Compare
74ALVC245PW,112 74ALVC245 - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin Nexperia SN74ALVCH245PWLE vs 74ALVC245PW,112
SN74ALVC245PWR Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ALVCH245PWLE vs SN74ALVC245PWR
SN74ALVC245PW Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ALVCH245PWLE vs SN74ALVC245PW
74ALVC245PW,112 74ALVC245 - Octal bus transceiver; 3-state TSSOP2 20-Pin NXP Semiconductors SN74ALVCH245PWLE vs 74ALVC245PW,112
SN74ALVCH245PWE4 ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74ALVCH245PWLE vs SN74ALVCH245PWE4
74ALVC245PW Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Nexperia SN74ALVCH245PWLE vs 74ALVC245PW
74ALVC245PW,118 74ALVC245 - Octal bus transceiver; 3-state TSSOP2 20-Pin NXP Semiconductors SN74ALVCH245PWLE vs 74ALVC245PW,118
TC74VCXR2245FT IC ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74ALVCH245PWLE vs TC74VCXR2245FT
74ALVC2245MTC Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation SN74ALVCH245PWLE vs 74ALVC2245MTC
74ALVCH2245MTCX Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation SN74ALVCH245PWLE vs 74ALVCH2245MTCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVCH245PWLE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVCH245PWLE by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVCH245PWLE would you like to use for your alert(s)?
  • Please alert me when SN74ALVCH245PWLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVCH245PWLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVCH245PWLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVCH245PWLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVCH245PWLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVCH245PWLE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: