Logic
SN74ALVCH244PWLE
Texas Instruments
Description: Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 85

Overview of SN74ALVCH244PWLE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for SN74ALVCH244PWLE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALVCH244PWLE by Texas Instruments

SN74ALVCH244PWLE
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G20
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
2.8 ns
Propagation Delay (tpd)
3.1 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. SN74ALVCH244PWLE
    Texas Instruments
    Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 85
    VS

Alternate Parts for SN74ALVCH244PWLE

This table gives cross-reference parts and alternative options found for SN74ALVCH244PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH244PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALVC244IPWREP Enhanced product 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74ALVCH244PWLE vs SN74ALVC244IPWREP
SN74ALVCH244PWRG4 Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ALVCH244PWLE vs SN74ALVCH244PWRG4
IDT74ALVCH244PG8 Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20 Integrated Device Technology Inc SN74ALVCH244PWLE vs IDT74ALVCH244PG8
935269725118 Bus Driver, ALVC/VCX/A Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia SN74ALVCH244PWLE vs 935269725118
74ALVC244PW,118 74ALVC244 - Octal buffer/line driver; 3-state TSSOP2 20-Pin NXP Semiconductors SN74ALVCH244PWLE vs 74ALVC244PW,118
SN74ALVC244PWG4 ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74ALVCH244PWLE vs SN74ALVC244PWG4
SN74ALVCH244PWG4 ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments SN74ALVCH244PWLE vs SN74ALVCH244PWG4
935269725112 IC ALVC/VCX/A SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74ALVCH244PWLE vs 935269725112
SN74ALVCH244PW 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74ALVCH244PWLE vs SN74ALVCH244PW
74ALVC244PW-T IC ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74ALVCH244PWLE vs 74ALVC244PW-T
Part Number Description Manufacturer Compare
SN74ALVC244IPWREP Enhanced product 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74ALVCH244PWLE vs SN74ALVC244IPWREP
SN74ALVC244DGVRG4 Octal Buffer/Driver With 3-State OUtputs 20-TVSOP -40 to 85 Texas Instruments SN74ALVCH244PWLE vs SN74ALVC244DGVRG4
935269725112 IC ALVC/VCX/A SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74ALVCH244PWLE vs 935269725112
SN74ALVCH244PWRG4 Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ALVCH244PWLE vs SN74ALVCH244PWRG4
SN74ALVCH244PWG4 ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments SN74ALVCH244PWLE vs SN74ALVCH244PWG4
SN74ALVC244DGVR 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-TVSOP -40 to 85 Texas Instruments SN74ALVCH244PWLE vs SN74ALVC244DGVR
SN74ALVC244PWG4 ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74ALVCH244PWLE vs SN74ALVC244PWG4
SN74ALVCH244PWRE4 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74ALVCH244PWLE vs SN74ALVCH244PWRE4
SN74ALVCH244DGVR 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-TVSOP -40 to 85 Texas Instruments SN74ALVCH244PWLE vs SN74ALVCH244DGVR
V62/04762-01XE Enhanced product 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74ALVCH244PWLE vs V62/04762-01XE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVCH244PWLE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVCH244PWLE by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVCH244PWLE would you like to use for your alert(s)?
  • Please alert me when SN74ALVCH244PWLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVCH244PWLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVCH244PWLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVCH244PWLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVCH244PWLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVCH244PWLE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: