-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVC244IPWREP-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 20TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
743 In Stock |
|
$1.3000 | Buy Now |
DISTI #
296-19504-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 20TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2372 / $2.7000 | Buy Now |
DISTI #
595-N74ALVC244IPWREP
|
Mouser Electronics | Buffers & Line Drivers Mil Enhance Octal Buffer/Driver RoHS: Compliant | 699 |
|
$1.2000 / $2.7600 | Buy Now |
|
Rochester Electronics | SN74ALVC244-EP Enhanced Product Octal Buffer/Driver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 743 |
|
$1.1200 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVC244IPWREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC244IPWREP
Texas Instruments
Enhanced product 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.024 mA | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74ALVC244IPWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC244IPWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVCH244PWRG4 | Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ALVC244IPWREP vs SN74ALVCH244PWRG4 |
IDT74ALVCH244PG8 | Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20 | Integrated Device Technology Inc | SN74ALVC244IPWREP vs IDT74ALVCH244PG8 |
935269725118 | Bus Driver, ALVC/VCX/A Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | SN74ALVC244IPWREP vs 935269725118 |
74ALVC244PW,118 | 74ALVC244 - Octal buffer/line driver; 3-state TSSOP2 20-Pin | NXP Semiconductors | SN74ALVC244IPWREP vs 74ALVC244PW,118 |
SN74ALVC244PWG4 | ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SN74ALVC244IPWREP vs SN74ALVC244PWG4 |
SN74ALVCH244PWG4 | ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Texas Instruments | SN74ALVC244IPWREP vs SN74ALVCH244PWG4 |
935269725112 | IC ALVC/VCX/A SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVC244IPWREP vs 935269725112 |
SN74ALVCH244PW | 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ALVC244IPWREP vs SN74ALVCH244PW |
74ALVC244PW-T | IC ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVC244IPWREP vs 74ALVC244PW-T |
SN74ALVCH244PWRE4 | 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ALVC244IPWREP vs SN74ALVCH244PWRE4 |