Part Details for SN74ALVCH162827DGG by Texas Instruments
Overview of SN74ALVCH162827DGG by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALVCH162827DGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVCH162827DGG-ND
|
DigiKey | BUS DRIVER, ALVC/VCX/A SERIES Min Qty: 329 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
995 In Stock |
|
$0.9100 | Buy Now |
|
Bristol Electronics | 1371 |
|
RFQ | ||
|
Rochester Electronics | Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 995 |
|
$0.7833 / $0.9215 | Buy Now |
Part Details for SN74ALVCH162827DGG
SN74ALVCH162827DGG CAD Models
SN74ALVCH162827DGG Part Data Attributes
|
SN74ALVCH162827DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH162827DGG
Texas Instruments
ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, TSSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for SN74ALVCH162827DGG
This table gives cross-reference parts and alternative options found for SN74ALVCH162827DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH162827DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74ALVCH162827T | Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, TTP-56D | Hitachi Ltd | SN74ALVCH162827DGG vs HD74ALVCH162827T |
IDT74ALVCH162827PA8 | Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | SN74ALVCH162827DGG vs IDT74ALVCH162827PA8 |
74ALVCH162827DGG,1 | 74ALVCH162827 - 20-bit buffer/line driver, non-inverting, with 30 Ohm termination resistors (3-State) TSSOP 56-Pin | NXP Semiconductors | SN74ALVCH162827DGG vs 74ALVCH162827DGG,1 |
SN74ALVCH162827DGGR | 20-Bit Buffer/Driver With 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | SN74ALVCH162827DGG vs SN74ALVCH162827DGGR |
74ALVCH162827GRE4 | ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | SN74ALVCH162827DGG vs 74ALVCH162827GRE4 |
IDT74ALVCH162827PA | Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | SN74ALVCH162827DGG vs IDT74ALVCH162827PA |
HD74ALVCH162827T-EL | Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, TTP-56D | Hitachi Ltd | SN74ALVCH162827DGG vs HD74ALVCH162827T-EL |
SN74ALVCH162827GR | 20-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 56-TSSOP -40 to 85 | Texas Instruments | SN74ALVCH162827DGG vs SN74ALVCH162827GR |
74ALVCH162827DGG:1 | 74ALVCH162827 - 20-bit buffer/line driver, non-inverting, with 30 Ohm termination resistors (3-State) TSSOP 56-Pin | NXP Semiconductors | SN74ALVCH162827DGG vs 74ALVCH162827DGG:1 |
74ALVCH162827DGG | Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | Nexperia | SN74ALVCH162827DGG vs 74ALVCH162827DGG |