Logic
74ALVCH162827DGG:1
Description: 74ALVCH162827 - 20-bit buffer/line driver, non-inverting, with 30 Ohm termination resistors (3-State) TSSOP 56-Pin

Overview of 74ALVCH162827DGG:1 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74ALVCH162827DGG:1 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   98
RFQ
Quest Components   78
  • 1 $3.6600
  • 9 $2.6840
  • 29 $2.4400
$2.4400 / $3.6600 Buy Now

CAD Models for 74ALVCH162827DGG:1 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ALVCH162827DGG:1 by NXP Semiconductors

74ALVCH162827DGG:1
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP56,.3,20
Pin Count
56
Manufacturer Package Code
SOT364-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AT 3 TO 3.6V SUPPLY
Control Type
ENABLE LOW
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
14 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
4.2 ns
Propagation Delay (tpd)
4.6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.1 mm
Want to compare parts?
  1. 74ALVCH162827DGG:1
    NXP Semiconductors
    74ALVCH162827 - 20-bit buffer/line driver, non-inverting, with 30 Ohm termination resistors (3-State) TSSOP 56-Pin
    VS

Alternate Parts for 74ALVCH162827DGG:1

This table gives cross-reference parts and alternative options found for 74ALVCH162827DGG:1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCH162827DGG:1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALVCH162827DGGR ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Rochester Electronics LLC 74ALVCH162827DGG:1 vs SN74ALVCH162827DGGR
PI74ALVCH162827AE Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, MO-153F/EE, TSSOP-56 Pericom Semiconductor Corporation 74ALVCH162827DGG:1 vs PI74ALVCH162827AE
SN74ALVCH162827GR 20-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 56-TSSOP -40 to 85 Texas Instruments 74ALVCH162827DGG:1 vs SN74ALVCH162827GR
935254370112 ALVC/VCX/A SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP2-56 NXP Semiconductors 74ALVCH162827DGG:1 vs 935254370112
74ALVCH162827GRG4 ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments 74ALVCH162827DGG:1 vs 74ALVCH162827GRG4
SN74ALVCH162827DGGR 20-Bit Buffer/Driver With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments 74ALVCH162827DGG:1 vs SN74ALVCH162827DGGR
HD74ALVCH162827T ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, TSSOP-56 Renesas Electronics Corporation 74ALVCH162827DGG:1 vs HD74ALVCH162827T
74ALVCH162827DGG Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 Nexperia 74ALVCH162827DGG:1 vs 74ALVCH162827DGG
TC74VCXH162827FT IC ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-56, Bus Driver/Transceiver Toshiba America Electronic Components 74ALVCH162827DGG:1 vs TC74VCXH162827FT
PI74ALVCH162827A Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, MO-153F/EE, TSSOP-56 Pericom Semiconductor Corporation 74ALVCH162827DGG:1 vs PI74ALVCH162827A
Part Number Description Manufacturer Compare
74VCX16827MTD ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, MO-153, TSSOP-56 Rochester Electronics LLC 74ALVCH162827DGG:1 vs 74VCX16827MTD
935254370112 Bus Driver Nexperia 74ALVCH162827DGG:1 vs 935254370112
74ALVCH162827DGGY 74ALVCH162827 - 20-bit buffer/line driver; non-inverting; with 30 Ohm termination resistors; 3-state@en-us TSSOP 56-Pin Nexperia 74ALVCH162827DGG:1 vs 74ALVCH162827DGGY
74ALVC16827MTDX Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation 74ALVCH162827DGG:1 vs 74ALVC16827MTDX
74ALVCH162827GRG4 ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments 74ALVCH162827DGG:1 vs 74ALVCH162827GRG4
74ALVC162827T Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation 74ALVCH162827DGG:1 vs 74ALVC162827T
74ALVCH162827DGG-T IC ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SOT-364, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors 74ALVCH162827DGG:1 vs 74ALVCH162827DGG-T
IDT74ALVCH16827PA Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc 74ALVCH162827DGG:1 vs IDT74ALVCH16827PA
74ALVCH162827DGG Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 Nexperia 74ALVCH162827DGG:1 vs 74ALVCH162827DGG
HD74ALVCH16827T Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, TTP-56D Hitachi Ltd 74ALVCH162827DGG:1 vs HD74ALVCH16827T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVCH162827DGG:1 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVCH162827DGG:1 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74ALVCH162827DGG:1 would you like to use for your alert(s)?
  • Please alert me when 74ALVCH162827DGG:1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVCH162827DGG:1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVCH162827DGG:1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVCH162827DGG:1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVCH162827DGG:1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVCH162827DGG:1 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: