-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVC32D-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
20244 In Stock |
|
$0.4400 | Buy Now |
DISTI #
296-26438-5-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1799 In Stock |
|
$0.4057 / $1.0100 | Buy Now |
DISTI #
595-SN74ALVC32D
|
Mouser Electronics | Logic Gates Quad 2 Input RoHS: Compliant | 788 |
|
$0.3900 / $1.0100 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, AVC/ALVC-CMOS, 14 Pin, Plastic, SOP | 178 |
|
$0.2310 / $0.7700 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, AVC/ALVC-CMOS, 14 Pin, Plastic, SOP | 20 |
|
$0.5220 / $0.6525 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, AVC/ALVC-CMOS, 14 Pin, Plastic, SOP | 40 |
|
$0.3150 / $0.7000 | Buy Now |
|
Rochester Electronics | SN74ALVC32 Quadruple 2-Input Positive-OR Gate RoHS: Compliant Status: Active Min Qty: 1 | 20244 |
|
$0.3743 / $0.4404 | Buy Now |
|
Ameya Holding Limited | SN74ALVC32D 四路 2 输入或门, 24mA, 1.65 → 3.6 V, 14针 SOIC封装 | 10565 |
|
RFQ | |
|
Chip1Cloud | IC GATE OR 4CH 2-INP 14-SOIC | 15000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVC32D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC32D
Texas Instruments
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74ALVC32D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC32D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC32D | OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74ALVC32D vs 74ALVC32D |
74ALVC32D,118 | 74ALVC32 - Quad 2-input OR gate SOIC 14-Pin | NXP Semiconductors | SN74ALVC32D vs 74ALVC32D,118 |
74ALVC32D,112 | 74ALVC32 - Quad 2-input OR gate@en-us SOIC 14-Pin | Nexperia | SN74ALVC32D vs 74ALVC32D,112 |
74ALVC32D,112 | 74ALVC32 - Quad 2-input OR gate SOIC 14-Pin | NXP Semiconductors | SN74ALVC32D vs 74ALVC32D,112 |
SN74ALVC32DG4 | Quadruple 2-Input Positive-OR Gate 14-SOIC -40 to 85 | Texas Instruments | SN74ALVC32D vs SN74ALVC32DG4 |
IDT74ALVC32DC8 | OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | SN74ALVC32D vs IDT74ALVC32DC8 |
74ALVC32D,118 | 74ALVC32 - Quad 2-input OR gate@en-us SOIC 14-Pin | Nexperia | SN74ALVC32D vs 74ALVC32D,118 |
SN74ALVC32DR | 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-SOIC -40 to 85 | Texas Instruments | SN74ALVC32D vs SN74ALVC32DR |
SN74ALVC32DRE4 | ALVC/VCX/A SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74ALVC32D vs SN74ALVC32DRE4 |
SN74ALVC32DE4 | ALVC/VCX/A SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74ALVC32D vs SN74ALVC32DE4 |