Logic
SN74ALVC32DRE4
Texas Instruments
Description: ALVC/VCX/A SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14

Overview of SN74ALVC32DRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for SN74ALVC32DRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALVC32DRE4 by Texas Instruments

SN74ALVC32DRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
2.8 ns
Propagation Delay (tpd)
4.7 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74ALVC32DRE4
    Texas Instruments
    ALVC/VCX/A SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14
    VS

Alternate Parts for SN74ALVC32DRE4

This table gives cross-reference parts and alternative options found for SN74ALVC32DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC32DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74ALVC32DC8 OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Integrated Device Technology Inc SN74ALVC32DRE4 vs IDT74ALVC32DC8
IDT74ALVC32DC OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Integrated Device Technology Inc SN74ALVC32DRE4 vs IDT74ALVC32DC
74ALVC32D,112 74ALVC32 - Quad 2-input OR gate@en-us SOIC 14-Pin Nexperia SN74ALVC32DRE4 vs 74ALVC32D,112
SN74ALVC32DRG4 ALVC/VCX/A SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74ALVC32DRE4 vs SN74ALVC32DRG4
935269728112 OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74ALVC32DRE4 vs 935269728112
74ALVC32D,118 74ALVC32 - Quad 2-input OR gate@en-us SOIC 14-Pin Nexperia SN74ALVC32DRE4 vs 74ALVC32D,118
SN74ALVC32DR 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-SOIC -40 to 85 Texas Instruments SN74ALVC32DRE4 vs SN74ALVC32DR
SN74ALVC32DG4 Quadruple 2-Input Positive-OR Gate 14-SOIC -40 to 85 Texas Instruments SN74ALVC32DRE4 vs SN74ALVC32DG4
74ALVC32D,118 74ALVC32 - Quad 2-input OR gate SOIC 14-Pin NXP Semiconductors SN74ALVC32DRE4 vs 74ALVC32D,118
935269728112 IC ALVC/VCX/A SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate NXP Semiconductors SN74ALVC32DRE4 vs 935269728112
Part Number Description Manufacturer Compare
935269728118 OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74ALVC32DRE4 vs 935269728118
74ALVC32D,112 74ALVC32 - Quad 2-input OR gate@en-us SOIC 14-Pin Nexperia SN74ALVC32DRE4 vs 74ALVC32D,112
935269728112 IC ALVC/VCX/A SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate NXP Semiconductors SN74ALVC32DRE4 vs 935269728112
SN74ALVC32DR 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-SOIC -40 to 85 Texas Instruments SN74ALVC32DRE4 vs SN74ALVC32DR
SN74ALVC32DE4 ALVC/VCX/A SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74ALVC32DRE4 vs SN74ALVC32DE4
74VCX32M OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74ALVC32DRE4 vs 74VCX32M
74ALVC32D IC ALVC/VCX/A SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, MS-012, SOT-108-1, SOP-14, Gate NXP Semiconductors SN74ALVC32DRE4 vs 74ALVC32D
935269728112 OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74ALVC32DRE4 vs 935269728112
74ALVC32D,118 74ALVC32 - Quad 2-input OR gate@en-us SOIC 14-Pin Nexperia SN74ALVC32DRE4 vs 74ALVC32D,118
74ALVC32D OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74ALVC32DRE4 vs 74ALVC32D

Related Parts for SN74ALVC32DRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVC32DRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVC32DRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVC32DRE4 would you like to use for your alert(s)?
  • Please alert me when SN74ALVC32DRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVC32DRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVC32DRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVC32DRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVC32DRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVC32DRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: