-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVC244DWR-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9570 In Stock |
|
$0.2300 | Buy Now |
DISTI #
296-5135-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6642 In Stock |
|
$0.2137 / $0.6200 | Buy Now |
DISTI #
595-SN74ALVC244DWR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Octal RoHS: Compliant | 2083 |
|
$0.2120 / $0.6100 | Buy Now |
|
Bristol Electronics | 1624 |
|
RFQ | ||
|
Bristol Electronics | 1812 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 2825 |
|
$0.1462 / $0.5625 | Buy Now |
|
Rochester Electronics | SN74ALVC244 Octal Buffer/Driver With 3-State OUtputs RoHS: Compliant Status: Active Min Qty: 1 | 9570 |
|
$0.2009 / $0.2363 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST DUAL 20SOIC | 34305 |
|
RFQ | |
|
LCSC | 24mA 1.65V3.6V 24mA SOIC-20-300mil Buffer/Driver/Transceiver ROHS | 110 |
|
$0.2134 / $0.4148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVC244DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC244DWR
Texas Instruments
8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ALVC244DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC244DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74LCXH244SO | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Quality Semiconductor Inc | SN74ALVC244DWR vs QS74LCXH244SO |
SN74ALVC244DW | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | SN74ALVC244DWR vs SN74ALVC244DW |
74ALVC244D | Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Nexperia | SN74ALVC244DWR vs 74ALVC244D |
TC74LCX244FWELP | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74ALVC244DWR vs TC74LCX244FWELP |
SN74ALVC244DWRE4 | Octal Buffer/Driver With 3-State OUtputs 20-SOIC -40 to 85 | Texas Instruments | SN74ALVC244DWR vs SN74ALVC244DWRE4 |
SN74ALVCH244DWRG4 | ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Texas Instruments | SN74ALVC244DWR vs SN74ALVCH244DWRG4 |
IDT74ALVCH244SO8 | Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20 | Integrated Device Technology Inc | SN74ALVC244DWR vs IDT74ALVCH244SO8 |
PI74LCX244SX | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | SN74ALVC244DWR vs PI74LCX244SX |
MC74LCX244DR2G | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20, Bus Driver/Transceiver | onsemi | SN74ALVC244DWR vs MC74LCX244DR2G |
74LCX244WMX | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | Fairchild Semiconductor Corporation | SN74ALVC244DWR vs 74LCX244WMX |