SN74LVC244DBLE
Texas Instruments
Description: Octal Buffer/Driver With 3-State Outputs 20-SSOP -40 to 85

Overview of SN74LVC244DBLE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74LVC244DBLE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVC244DBLE by Texas Instruments

SN74LVC244DBLE
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SSOP, SSOP20,.3
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
TYP VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C
Control Type
ENABLE LOW
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
Length
7.2 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. SN74LVC244DBLE
    Texas Instruments
    Octal Buffer/Driver With 3-State Outputs 20-SSOP -40 to 85
    VS

Alternate Parts for SN74LVC244DBLE

This table gives cross-reference parts and alternative options found for SN74LVC244DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC244DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC244DB IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74LVC244DBLE vs 74LVC244DB
Part Number Description Manufacturer Compare
SN74ABT2244ADWRG4 ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74LVC244DBLE vs SN74ABT2244ADWRG4
PI74LCX244LX Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.173 INCH, 1.10 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation SN74LVC244DBLE vs PI74LCX244LX
74VHC244MTC Octal Buffer/Line Driver with 3-STATE Outputs, 1825-TUBE onsemi SN74LVC244DBLE vs 74VHC244MTC
5962-9754201QSA Military 8-ch, 2-V to 3.6-V buffers with bus-hold and 3-state outputs 20-CFP -55 to 125 Texas Instruments SN74LVC244DBLE vs 5962-9754201QSA
74ALVC244D,118 74ALVC244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia SN74LVC244DBLE vs 74ALVC244D,118
74ABT244D,623 74ABT244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia SN74LVC244DBLE vs 74ABT244D,623
TC74LCX244FT(EL,K) LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Toshiba America Electronic Components SN74LVC244DBLE vs TC74LCX244FT(EL,K)
7LVC241APWDH-T LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors SN74LVC244DBLE vs 7LVC241APWDH-T
74ABT2244DB IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74LVC244DBLE vs 74ABT2244DB
SN74AHC244DGVRG4 AHC/VHC/H/U/V SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments SN74LVC244DBLE vs SN74AHC244DGVRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC244DBLE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC244DBLE by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC244DBLE would you like to use for your alert(s)?
  • Please alert me when SN74LVC244DBLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC244DBLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC244DBLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC244DBLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC244DBLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC244DBLE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: